1 Minimum bestelling
Waterpomptang, Waterpomptang, Druktoetsen, 50mm, 250mm87 02 250 T
Productspecificaties
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Downloads
Productinformatie
Productreeks
- Push the button for adjustment on the workpiece
- Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
- Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping
- Box-joint design for high stability due to double guide
- Reliable catching of the hinge bolt: no unintentional shifting
- Pinch guard prevents operators' fingers being pinched
Wetgeving en naleving
RoHS
Niet van toepassing - buiten bereik. Meer informatie
REACH Regulatie Geen SHVC
Artikelinformatie
Vorig artikelnummer
291280
Meer informatie
Land van herkomst Duitsland (DE)
Fabrikant Knipex
Gross weight (incl. package) 392 Gram
Dimensions (incl. package) 270 x 60 x 20 MM
Douanenummer 8203200000
UNSPSC (v5.03) 27112113
EAN 4003773080152