Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

Level Sensors

Level sensors are small electronic components that are used to determine the levels present in a tank/container.They are an important part of fluid-control systems, and can be used to determine the levels of a range of liquids or powdered/granular solids.
Filter by category:
  • Manufacturer
  • Product Status
  • Length
  • Operating Voltage Max.
  • Termination Type
  • Diameter
  • Operating Temperature Max.
  • Accuracy
  • Housing Material
  • Level Sensor Output Type
  • Operating Temperature Min.
  • Operating Voltage Min.
  • Protection Rating
  • Switching Current Max. - DC
  • Type
NO FILTERS SELECTEDRefine your results using the filters below
Order By
Close
Best match Manufacturer A-Z Manufacturer Z-A Price: Low to High Price: High to Low
Sort by
Change View
PRODUCT
STOCK
PRICE
New to us
Horizontal Level Sensor Make Contact (NO) 50W 1.5A 250 VAC / 200 VDC 92mm Black Polypropylene (PP) IP67 Cable, 500 mm
Horizontal Level Sensor Make Contact (NO) 50W 1.5A 250 VAC / 200 VDC 92mm Black Polypropylene (PP) IP67 Cable, 500 mm
Available to backorder

EUR 12,54

(excl. VAT)

Art.Nr.   303-73-950
MPN.   RND 410-00053
Manufacturer:  RND
Level Switch NC / NO 25VA 600mA 240 VAC 88mm Black Polyamide PVC Cable
Level Switch NC / NO 25VA 600mA 240 VAC 88mm Black Polyamide PVC Cable
Available to backorder

EUR 22,73

(excl. VAT)

Art.Nr.   135-88-837
MPN.   RSF43Y100RF
Manufacturer:  Sensata Cynergy3
Level Switch NC / NO 20VA 500mA 250 VAC 91.4mm White Polypropylene (PP) IP64 Lead Wire
Level Switch NC / NO 20VA 500mA 250 VAC 91.4mm White Polypropylene (PP) IP64 Lead Wire
Available to backorder

EUR 33,15

(excl. VAT)

Art.Nr.   135-88-872
MPN.   164520
Manufacturer:  Gems
Level Switch NC / NO 100VA 3A 250 VAC 86mm Stainless Steel IP64 Flying Lead
Level Switch NC / NO 100VA 3A 250 VAC 86mm Stainless Steel IP64 Flying Lead
Available to backorder

EUR 136,00

(excl. VAT)

Art.Nr.   135-88-892
MPN.   010-3457
Manufacturer:  Gems
Level Switch NC / NO 25VA 600mA 240 VAC 66mm Black Polyamide PVC Cable
Level Switch NC / NO 25VA 600mA 240 VAC 66mm Black Polyamide PVC Cable
Available to backorder

EUR 20,71

(excl. VAT)

Art.Nr.   135-88-852
MPN.   RSF53Y100RC
Manufacturer:  Sensata Cynergy3
Level Switch NC / NO 20VA 500mA 250 VAC 54mm Black Polypropylene (PP) IP64 Cable, 600 mm
Level Switch NC / NO 20VA 500mA 250 VAC 54mm Black Polypropylene (PP) IP64 Cable, 600 mm
Available to backorder

EUR 27,86

(excl. VAT)

Art.Nr.   135-88-871
MPN.   171518
Manufacturer:  Gems
Level Switch NC / NO 25VA 600mA 240 VAC 88mm Opaque Polypropylene (PP) PVC Cable
Level Switch NC / NO 25VA 600mA 240 VAC 88mm Opaque Polypropylene (PP) PVC Cable
Available to backorder

EUR 22,20

(excl. VAT)

Art.Nr.   135-88-845
MPN.   RSF44Y100RF
Manufacturer:  Sensata Cynergy3
Level Switch NC / NO 50VA 500mA 300 VAC / 300 VDC 62mm Stainless Steel PVC Cable
Level Switch NC / NO 50VA 500mA 300 VAC / 300 VDC 62mm Stainless Steel PVC Cable
Available to backorder

EUR 103,40

(excl. VAT)

Art.Nr.   135-88-977
MPN.   SSF22X100
Manufacturer:  Sensata Cynergy3
Float Switch 500mA 43.7mm White Tinned Leads
Float Switch 500mA 43.7mm White Tinned Leads
Available to backorder

EUR 8,19

(excl. VAT)

Art.Nr.   135-88-875
MPN.   59630-1-T-03-A
Manufacturer:  Littelfuse
Vertical Float Switch NC / NO 50VA 500mA 300 VAC / 300 VDC Stainless Steel Plug, DIN 43650
Vertical Float Switch NC / NO 50VA 500mA 300 VAC / 300 VDC Stainless Steel Plug, DIN 43650
Available to backorder

EUR 132,80

(excl. VAT)

Art.Nr.   300-22-179
MPN.   SSV66A200E1GP
Manufacturer:  Sensata Cynergy3
Level Switch NC / NO 50VA 500mA 300 VAC / 300 VDC 127.5mm Stainless Steel Cable
Level Switch NC / NO 50VA 500mA 300 VAC / 300 VDC 127.5mm Stainless Steel Cable
Available to backorder

EUR 109,00

(excl. VAT)

Art.Nr.   135-88-951
MPN.   SSF212X100
Manufacturer:  Sensata Cynergy3
Level Switch NC / NO 25VA 600mA 240 VAC 66mm Opaque Polypropylene (PP) PVC Cable
Level Switch NC / NO 25VA 600mA 240 VAC 66mm Opaque Polypropylene (PP) PVC Cable
Available to backorder

EUR 21,29

(excl. VAT)

Art.Nr.   135-88-886
MPN.   RSF54Y100RC
Manufacturer:  Sensata Cynergy3
Level Switch NC / NO 25VA 600mA 120 VDC / 240 VAC 88mm Black Polyamide Cable
Level Switch NC / NO 25VA 600mA 120 VDC / 240 VAC 88mm Black Polyamide Cable
Available to backorder

EUR 18,36

(excl. VAT)

Art.Nr.   300-75-821
MPN.   RSF73Y050QM
Manufacturer:  Sensata Cynergy3
Level Switch NC / NO 25VA 600mA 240 VAC 90mm Grey Polyphenylene Sulfide (PPS) PVC Cable
Level Switch NC / NO 25VA 600mA 240 VAC 90mm Grey Polyphenylene Sulfide (PPS) PVC Cable
Available to backorder

EUR 24,58

(excl. VAT)

Art.Nr.   135-88-944
MPN.   RSF86Y100R
Manufacturer:  Sensata Cynergy3
New to us
Hydrostatic Level Measurement Pressure Sensor 4mH2O 35V 4 ... 20mA 259mm IP68 Cable, 10 m
Hydrostatic Level Measurement Pressure Sensor 4mH2O 35V 4 ... 20mA 259mm IP68 Cable, 10 m
Available to backorder

EUR 649,00

(excl. VAT)

Art.Nr.   303-84-086
MPN.   FMX21-AA111FGD10A
Manufacturer:  Endress+Hauser
Level Sensor 35VDC PNP 67mm Stainless Steel IP67 Connector, M12, 4-Pin
Level Sensor 35VDC PNP 67mm Stainless Steel IP67 Connector, M12, 4-Pin
Available to backorder

EUR 276,00

(excl. VAT)

Art.Nr.   303-73-964
MPN.   LFV200-XXTGBTPM
Manufacturer:  Sick
New to us
Vibronic Point Level Switch Flush Mount G1" 100°C 1.5um 30V PNP 200mA 137mm Stainless Steel IP65 Plug
Vibronic Point Level Switch Flush Mount G1" 100°C 1.5um 30V PNP 200mA 137mm Stainless Steel IP65 Plug
Available to backorder

EUR 269,00

(excl. VAT)

Art.Nr.   303-84-380
MPN.   FTL33-AA4V2ABWSJ
Manufacturer:  Endress+Hauser
New to us
Ultrasonic Level Sensor G1-1/2" 35V 4 ... 20mA 234mm Plastic IP68 / IP66 Cable Gland, M20
Ultrasonic Level Sensor G1-1/2" 35V 4 ... 20mA 234mm Plastic IP68 / IP66 Cable Gland, M20
Available to backorder

EUR 617,00

(excl. VAT)

Art.Nr.   303-84-082
MPN.   FMU30-AAGEAAGGF
Manufacturer:  Endress+Hauser
New to us
Level Sensor 40V PNP / Break Contact (NC) 74mm Polysulfone (PSU) IP67 Cable, 2 m
Level Sensor 40V PNP / Break Contact (NC) 74mm Polysulfone (PSU) IP67 Cable, 2 m
Available to backorder

EUR 64,00

(excl. VAT)

Art.Nr.   304-07-401
MPN.   VP01EP
Manufacturer:  Carlo Gavazzi
New to us
Capacitive Point Level Switch with Glass Panel R1" 253V Change-Over Contact (CO) 140mm Aluminium IP66 Cable Gland, M20
Capacitive Point Level Switch with Glass Panel R1" 253V Change-Over Contact (CO) 140mm Aluminium IP66 Cable Gland, M20
Available to backorder

EUR 389,00

(excl. VAT)

Art.Nr.   303-84-374
MPN.   FTC260-BA4J3
Manufacturer:  Endress+Hauser
New to us
Rotary Paddle Level Switch G1-1/2" 28V Change-Over Contact (CO) 300mW 2m Blue Polycarbonate IP66 Cable Gland, M20
Rotary Paddle Level Switch G1-1/2" 28V Change-Over Contact (CO) 300mW 2m Blue Polycarbonate IP66 Cable Gland, M20
Available to backorder

EUR 381,00

(excl. VAT)

Art.Nr.   303-84-101
MPN.   FTE20-AA13AF11
Manufacturer:  Endress+Hauser
New to us
Float Switch Internal 25VA 600mA 240 VAC / 120 VDC 127mm Polyphenylene Sulfide (PPS) Cable, 1 m
Float Switch Internal 25VA 600mA 240 VAC / 120 VDC 127mm Polyphenylene Sulfide (PPS) Cable, 1 m
Available to backorder

EUR 44,78

(excl. VAT)

Art.Nr.   304-04-167
MPN.   1919504
Manufacturer:  RS PRO
New to us
Vibronic Point Level Switch with Flush Mount 150°C 1.5um 30V PNP 200mA 151mm Stainless Steel IP65 / IP67 Plug, M12
Vibronic Point Level Switch with Flush Mount 150°C 1.5um 30V PNP 200mA 151mm Stainless Steel IP65 / IP67 Plug, M12
Available to backorder

EUR 313,00

(excl. VAT)

Art.Nr.   303-84-121
MPN.   FTL33-AA4M3AB5ZJ
Manufacturer:  Endress+Hauser
New to us
Conductive Multi-Point Level Switch G1/2" 30V PNP 117mm Stainless Steel IP66 / IP68 / IP69 Plug, M12
Conductive Multi-Point Level Switch G1/2" 30V PNP 117mm Stainless Steel IP66 / IP68 / IP69 Plug, M12
Available to backorder

EUR 218,50

(excl. VAT)

Art.Nr.   303-84-148
MPN.   FTW23-AA4NWVJ
Manufacturer:  Endress+Hauser
New to us
Vibronic Point Level Switch DN25-38 150°C 1.5um 30V PNP 200mA 137mm Stainless Steel IP65 M16
Vibronic Point Level Switch DN25-38 150°C 1.5um 30V PNP 200mA 137mm Stainless Steel IP65 M16
Available to backorder

EUR 313,00

(excl. VAT)

Art.Nr.   303-84-128
MPN.   FTL33-AA4U3AB3CJ
Manufacturer:  Endress+Hauser
New to us
Vibronic Point Level Switch R1-1/2" 45V PNP 225mm Aluminium IP66 / IP67 / NEMA 4X Cable Gland, M20
Vibronic Point Level Switch R1-1/2" 45V PNP 225mm Aluminium IP66 / IP67 / NEMA 4X Cable Gland, M20
Available to backorder

EUR 509,00

(excl. VAT)

Art.Nr.   303-84-134
MPN.   FTM20-4G25A
Manufacturer:  Endress+Hauser
New to us
Vibronic Point Level Switch with Valve Plug G1" 100°C 30V PNP 200mA 151mm Stainless Steel IP65 M16
Vibronic Point Level Switch with Valve Plug G1" 100°C 30V PNP 200mA 151mm Stainless Steel IP65 M16
Available to backorder

EUR 229,20

(excl. VAT)

Art.Nr.   303-84-114
MPN.   FTL31-AA4U2BAWDJ
Manufacturer:  Endress+Hauser
New to us
Vibronic Point Level Switch G3/4" 100°C 30V PNP 200mA 112mm Stainless Steel IP65 / IP67 Plug, M12
Vibronic Point Level Switch G3/4" 100°C 30V PNP 200mA 112mm Stainless Steel IP65 / IP67 Plug, M12
Available to backorder

EUR 201,50

(excl. VAT)

Art.Nr.   303-84-108
MPN.   FTL31-AA4M2AAWCJ
Manufacturer:  Endress+Hauser
New to us
Vibronic Point Level Switch DN25-38 100°C 1.5um 30V PNP 200mA 112mm Stainless Steel IP65 / IP67 Plug, M12
Vibronic Point Level Switch DN25-38 100°C 1.5um 30V PNP 200mA 112mm Stainless Steel IP65 / IP67 Plug, M12
Available to backorder

EUR 294,00

(excl. VAT)

Art.Nr.   303-84-119
MPN.   FTL33-AA4M2AB3CJ
Manufacturer:  Endress+Hauser
New to us
Ultrasonic Level Sensor G2" 35V 4 ... 20mA 238mm Plastic IP68 / IP66 Cable Gland, M20
Ultrasonic Level Sensor G2" 35V 4 ... 20mA 238mm Plastic IP68 / IP66 Cable Gland, M20
Available to backorder

EUR 690,00

(excl. VAT)

Art.Nr.   303-84-083
MPN.   FMU30-AAGEABGHF
Manufacturer:  Endress+Hauser
New to us
Conductive Multi-Point Level Switch G1/2" 30V PNP 58mm Stainless Steel IP65 / IP67 Plug, M12
Conductive Multi-Point Level Switch G1/2" 30V PNP 58mm Stainless Steel IP65 / IP67 Plug, M12
Available to backorder

EUR 343,00

(excl. VAT)

Art.Nr.   303-84-156
MPN.   FTW33-AA4MWVJ
Manufacturer:  Endress+Hauser
New to us
Float Switch NC / NO 50VA 500mA 300 VAC / 300 VDC 84mm Stainless Steel Cable, 1 m
Float Switch NC / NO 50VA 500mA 300 VAC / 300 VDC 84mm Stainless Steel Cable, 1 m
Available to backorder

EUR 119,40

(excl. VAT)

Art.Nr.   304-05-417
MPN.   1919512
Manufacturer:  RS PRO
New to us
Float Switch Internal 50VA 300 VAC / 300 VDC 80mm Stainless Steel Cable, 1 m
Float Switch Internal 50VA 300 VAC / 300 VDC 80mm Stainless Steel Cable, 1 m
Available to backorder

EUR 94,14

(excl. VAT)

Art.Nr.   303-94-898
MPN.   1748428
Manufacturer:  RS PRO
New to us
Float Switch NC / NO 50VA 300 VAC / 300 VDC 105mm Stainless Steel Cable, 3 m
Float Switch NC / NO 50VA 300 VAC / 300 VDC 105mm Stainless Steel Cable, 3 m
Available to backorder

EUR 98,70

(excl. VAT)

Art.Nr.   303-95-025
MPN.   2356204
Manufacturer:  RS PRO
New to us
Hinged Rotary Paddle Level Switch G1-1/2" 28V Change-Over Contact (CO) 300mW 75mm Blue Polycarbonate IP66 Cable Gland, M20
Hinged Rotary Paddle Level Switch G1-1/2" 28V Change-Over Contact (CO) 300mW 75mm Blue Polycarbonate IP66 Cable Gland, M20
Available to backorder

EUR 289,00

(excl. VAT)

Art.Nr.   303-84-096
MPN.   FTE20-AA13AA11
Manufacturer:  Endress+Hauser
New to us
Rotary Paddle Level Switch G1-1/2" 28V Change-Over Contact (CO) 300mW 100mm Blue Polycarbonate IP66 Cable Gland, M20
Rotary Paddle Level Switch G1-1/2" 28V Change-Over Contact (CO) 300mW 100mm Blue Polycarbonate IP66 Cable Gland, M20
Available to backorder

EUR 381,00

(excl. VAT)

Art.Nr.   303-84-104
MPN.   FTE20-BI13AB11
Manufacturer:  Endress+Hauser
New to us
Vibronic Point Level Switch R1-1/2" 45V PNP 225mm Aluminium IP66 / IP67 / NEMA 4X Cable Gland, M20
Vibronic Point Level Switch R1-1/2" 45V PNP 225mm Aluminium IP66 / IP67 / NEMA 4X Cable Gland, M20
Available to backorder

EUR 401,00

(excl. VAT)

Art.Nr.   303-84-141
MPN.   FTM20-AG25A
Manufacturer:  Endress+Hauser
New to us
Vibronic Point Level Switch Flush Mount G1" 150°C 1.5um 30V PNP 200mA 191mm Stainless Steel IP65 M16
Vibronic Point Level Switch Flush Mount G1" 150°C 1.5um 30V PNP 200mA 191mm Stainless Steel IP65 M16
Available to backorder

EUR 283,00

(excl. VAT)

Art.Nr.   303-84-131
MPN.   FTL33-AA4U3BBWSJ
Manufacturer:  Endress+Hauser
New to us
Vibronic Point Level Switch Flush Mount G1" 150°C 760nm 30V PNP 200mA 151mm Stainless Steel IP65 / IP67 Plug, M12
Vibronic Point Level Switch Flush Mount G1" 150°C 760nm 30V PNP 200mA 151mm Stainless Steel IP65 / IP67 Plug, M12
Available to backorder

EUR 305,00

(excl. VAT)

Art.Nr.   303-84-379
MPN.   FTL33-AA4M3ACWSJ
Manufacturer:  Endress+Hauser
New to us
Capacitive Point Level Switch R1" 45V PNP 200mA 1.5m Aluminium IP66 Cable Gland, M20
Capacitive Point Level Switch R1" 45V PNP 200mA 1.5m Aluminium IP66 Cable Gland, M20
Available to backorder

EUR 513,00

(excl. VAT)

Art.Nr.   303-84-095
MPN.   FTC262-BA32J1
Manufacturer:  Endress+Hauser
New to us
Vibronic Point Level Switch R1" 45V PNP 225mm Aluminium IP66 / IP67 / NEMA 4X Cable Gland, M20
Vibronic Point Level Switch R1" 45V PNP 225mm Aluminium IP66 / IP67 / NEMA 4X Cable Gland, M20
Available to backorder

EUR 509,00

(excl. VAT)

Art.Nr.   303-84-132
MPN.   FTM20-4A25A
Manufacturer:  Endress+Hauser
New to us
Vibronic Point Level Switch R1" 253V Change-Over Contact (CO) 225mm Aluminium IP66 / IP67 / NEMA 4X Cable Gland, M20
Vibronic Point Level Switch R1" 253V Change-Over Contact (CO) 225mm Aluminium IP66 / IP67 / NEMA 4X Cable Gland, M20
Available to backorder

EUR 427,00

(excl. VAT)

Art.Nr.   303-84-139
MPN.   FTM20-AA45A
Manufacturer:  Endress+Hauser
New to us
Float Switch Internal 25VA 600mA 240 VAC / 120 VDC 202mm Polyphenylene Sulfide (PPS) Connector, M12
Float Switch Internal 25VA 600mA 240 VAC / 120 VDC 202mm Polyphenylene Sulfide (PPS) Connector, M12
Available to backorder

EUR 43,53

(excl. VAT)

Art.Nr.   304-04-169
MPN.   1919506
Manufacturer:  RS PRO
New to us
Float Switch External NC / NO 25VA 600mA 240 VAC / 120 VDC 43mm Polyamide Cable, 1 m
Float Switch External NC / NO 25VA 600mA 240 VAC / 120 VDC 43mm Polyamide Cable, 1 m
Available to backorder

EUR 17,63

(excl. VAT)

Art.Nr.   304-04-165
MPN.   1919495
Manufacturer:  RS PRO
New to us
Vibronic Point Level Switch G1/2" 150°C 30V PNP 200mA 137mm Stainless Steel IP65 M16
Vibronic Point Level Switch G1/2" 150°C 30V PNP 200mA 137mm Stainless Steel IP65 M16
Available to backorder

EUR 221,50

(excl. VAT)

Art.Nr.   303-84-117
MPN.   FTL31-AA4U3AAWBJ
Manufacturer:  Endress+Hauser
New to us
Conductive Multi-Point Level Switch G1-1/2" 5m Polyphenylene Sulfide (PPS) IP66 Cable Gland, M20
Conductive Multi-Point Level Switch G1-1/2" 5m Polyphenylene Sulfide (PPS) IP66 Cable Gland, M20
Available to backorder

EUR 340,00

(excl. VAT)

Art.Nr.   303-84-153
MPN.   FTW32-A1D5CA0A
Manufacturer:  Endress+Hauser
New to us
Float Switch Internal NC / NO 25VA 600mA 240 VAC / 120 VDC 88mm Polyamide Cable, 1 m
Float Switch Internal NC / NO 25VA 600mA 240 VAC / 120 VDC 88mm Polyamide Cable, 1 m
Available to backorder

EUR 17,96

(excl. VAT)

Art.Nr.   304-04-042
MPN.   1748411
Manufacturer:  RS PRO
New to us
Conductive Multi-Point Level Switch G3/4" 30V PNP 117mm Stainless Steel IP65 / IP67 Plug, M12
Conductive Multi-Point Level Switch G3/4" 30V PNP 117mm Stainless Steel IP65 / IP67 Plug, M12
Available to backorder

EUR 180,00

(excl. VAT)

Art.Nr.   303-84-145
MPN.   FTW23-AA4MW5J
Manufacturer:  Endress+Hauser
New to us
Conductive Multi-Point Level Switch G1/2" 30V PNP / IO-Link 117mm Stainless Steel IP65 / IP67 Plug, M12
Conductive Multi-Point Level Switch G1/2" 30V PNP / IO-Link 117mm Stainless Steel IP65 / IP67 Plug, M12
Available to backorder

EUR 189,20

(excl. VAT)

Art.Nr.   303-84-149
MPN.   FTW23-AA7MWVJ
Manufacturer:  Endress+Hauser
New to us
Capacitive Point Level Switch R1" 253V Change-Over Contact (CO) 1.5m Polyester IP66 Cable Gland, M20
Capacitive Point Level Switch R1" 253V Change-Over Contact (CO) 1.5m Polyester IP66 Cable Gland, M20
Available to backorder

EUR 459,00

(excl. VAT)

Art.Nr.   303-84-093
MPN.   FTC262-AA34D1
Manufacturer:  Endress+Hauser
( 0 Selected )CompareSelection to Top Clear All