Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

3D Printer, S3, FFF, Open, Dual216934

216934 - 3D Printer, S3, FFF, Open, Dual

304-68-943
216934
Manufacturer:Ultimaker

New to us
3D Printer, S3, FFF, Open, Dual

Image is for illustrative purposes only. Please refer to product description.

216934 - 3D Printer, S3, FFF, Open, Dual

304-68-943
216934
Manufacturer:Ultimaker

Product specifications
FFF 
24 mm³/s
XYZ: 230x190x200 mm 
2.85 mm
0.25 mm
0.4 mm
0.6 mm
0.8 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Netherlands (NL)
Manufacturer Ultimaker
Gross weight (incl. package) 21640 Gram
Dimensions (incl. package) 625 x 555 x 520 MM
Customs number 8485200000
UNSPSC (v5.03) 45101701