1 min order
0.5W Solar Panel, 5.5V, 100mA, 55 x 70mm313070004
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
- Typical current: 100mA
- Power: 0.5W
- Open-circuit voltage: 8.2 V
- Maximum load voltage: 6.4V
- Typical voltage: 5.5 V
Previous Article Number
313323
Additional information
Country of origin China (CN)
Manufacturer Seeed Studio
Gross weight (incl. package) 19.2 Gram
Dimensions (incl. package) 120 x 80 x 5 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628