2297876 - 84W Plug-In AC/DC Adapter 12V dc Output, 7A Output
Image is for illustrative purposes only. Please refer to product description.
2297876 - 84W Plug-In AC/DC Adapter 12V dc Output, 7A Output
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Adapter Current: 7 A Cable Length: 160 mm Depth: 64 mm Efficiency: 89 % Energy Efficiency Level: VI Length: 160 mm Load Regulation: ±5 % Maximum Input Voltage: 240 V ac Maximum Operating Temperature: 40 °C Minimum Input Voltage: 100 V ac Minimum Operating Temperature: 0 °C Number of Outputs: 1 Output Voltage: 12 V dc Plug Type: C14 Power: 84 W Product Type: AC/DC Adapter Series: 44ATM090T Standards/Approvals: FCC|cULus|CCC|CE|TUV|UL Width: 35 mm


