Business
Private
EURExc. Vat
AC/DC Power Source Programmable 500V 10A 1kW USB / Ethernet Euro Type C (CEE 7/16) PlugASR-2100

ASR-2100 - AC/DC Power Source Programmable 500V 10A 1kW USB / Ethernet Euro Type C (CEE 7/16) Plug

301-80-641
ASR-2100
2844330
Manufacturer:GW Instek

AC/DC Power Source Programmable 500V 10A 1kW USB / Ethernet Euro Type C (CEE 7/16) Plug

Image is for illustrative purposes only. Please refer to product description.

ASR-2100 - AC/DC Power Source Programmable 500V 10A 1kW USB / Ethernet Euro Type C (CEE 7/16) Plug

301-80-641
ASR-2100
2844330
Manufacturer:GW Instek

Product specifications
1 kW
500 V
1 
90 V
264 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Sequence mode generates waveform fallings, surges, sags, changes and other abnormal power line conditions
  • Arbitrary waveform function allows users to store/upload user-defined waveforms
  • Simulation mode simulates power outage, voltage rise, voltage fall, and frequency variations
  • Remote sense function ensures accurate voltage output
  • Can measure Vrms, Vavg, Vpeak, Irms, Iavg, Ipeak, IpkH, P, S, Q, PF, CF, 40th-order voltage harmonic and current harmonic

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 11500 Gram
Dimensions (incl. package) 680 x 420 x 290 MM
Customs number 8504409590
UNSPSC (v5.03) 39121004
EAN 4713008678305