1 min order
AC Power Cable, DE Type F (CEE 7/4) Plug - IEC 60320 C13, 2m, BlackRND 465-00931
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- For connecting an appliance to a mains power supply
- The power lead features an integrated strain relief that provides additional protection and support to the connection to prevent damage due to excessive bending
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSNbd11cfb8-066e-4ea3-b487-4df9022709c7
Article Information
- Cable H05VV-F3G, 0.75 mm²
- Current rating 16 A
- Voltage rating max. 250 V
Previous Article Number
377864
Additional information
Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 195 Gram
Dimensions (incl. package) 210 x 60 x 60 MM
Customs number 8536699099
UNSPSC (v5.03) 43171613
EAN 653415253426