Adaptaflex Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Metal7TCA296010R0086 S25/10M
7TCA296010R0086 S25/10M - Adaptaflex Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Metal
304-89-030
7TCA296010R0086 S25/10M
Manufacturer:Adaptaflex
New to us
Image is for illustrative purposes only. Please refer to product description.
7TCA296010R0086 S25/10M - Adaptaflex Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Metal
304-89-030
7TCA296010R0086 S25/10M
Manufacturer:Adaptaflex
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Coating Material: Uncoated Colour: Grey Hazardous Area Certification: No IP Rating: IP40 Length: 10 m Material: Uncoated Maximum Operating Temperature: 250 °C Minimum Bend Radius: 55 mm Minimum Operating Temperature: -45 °C Nominal Diameter: 25 mm Product Type: Conduit Resistance Features: Corrosion Resistant|High Flexibility|Low Fire Hazard Series: S Standards/Approvals: RoHS|Declaration of Conformity - CE
Previous Article Number
681570
Additional information
Country of origin United Kingdom (GB)
Manufacturer Adaptaflex
Gross weight (incl. package) 3712 Gram
Dimensions (incl. package) 325 x 325 x 135 MM
Customs number 8307100090
UNSPSC (v5.03) 31162401



