1 min order
Adhesive, Tube, Liquid, 90ml, ClearELAST.N10, 90 ML, NORDIC
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Single-component silicone adhesive with good adhesive properties
- Low viscosity, aerobic curing, solvent-free, dielectric strength 15 kV/mm
- Skin formation after 15 min, Shore hardness A25, application thickness max. 10 mm
- For fixing, gluing or covering electronic components
- Sticks to the majority of materials
Legislation and compliance
RoHS
Conforms
Signal Word Danger
Hazard Statements
- H351:Suspected of causing cancer (state route of exposure if it is conclusively proven that no other routes of exposure cause the hazard)
- H360FD:May damage fertility. May damage the unborn child.
Article Information
Previous Article Number
969426
Additional information
Country of origin Germany (DE)
Manufacturer Wacker
Gross weight (incl. package) 120 Gram
Dimensions (incl. package) 190 x 45 x 30 MM
Customs number 3506100000
UNSPSC (v5.03) 31201610