Advance Tapes AT170 AT170 Duct Tape, 50m x 50mm, Black, Gloss Finish x 25m, Reel of 50 meterAT170
AT170 - Advance Tapes AT170 AT170 Duct Tape, 50m x 50mm, Black, Gloss Finish x 25m, Reel of 50 meter
304-89-064
AT170
Manufacturer:Advance Tapes
New to us
Image is for illustrative purposes only. Please refer to product description.
AT170 - Advance Tapes AT170 AT170 Duct Tape, 50m x 50mm, Black, Gloss Finish x 25m, Reel of 50 meter
304-89-064
AT170
Manufacturer:Advance Tapes
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Adhesion Strength: 3.7 N/cm Adhesive Material: Rubber Resin Backing Material: Fabric Colour: White Elongation at Break: 20 % Finish: Gloss Length: 25 m Maximum Operating Temperature: 65 °C Minimum Operating Temperature: -50 °C Product Type: Duct Tape Standards/Approvals: No Tape Type: Duct Tape Tensile Strength: 35 N/cm Thickness: 0.2 mm Trade Name: AT170 Width: 50 mm
Previous Article Number
681598
Additional information
Country of origin United Kingdom (GB)
Manufacturer Advance Tapes
Gross weight (incl. package) 560 Gram
Dimensions (incl. package) 141 x 141 x 51 MM
Customs number 5906100000
UNSPSC (v5.03) 31201502


