Amphenol Industrial Straight Connector5M12Female Poles PolesHDM12A-05BFFB-SL7001
HDM12A-05BFFB-SL7001 - Amphenol Industrial Straight Connector5M12Female Poles Poles
305-18-103
HDM12A-05BFFB-SL7001
Manufacturer:Amphenol Industrial
New to us
Image is for illustrative purposes only. Please refer to product description.
HDM12A-05BFFB-SL7001 - Amphenol Industrial Straight Connector5M12Female Poles Poles
305-18-103
HDM12A-05BFFB-SL7001
Manufacturer:Amphenol Industrial
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector Gender A: Female Connector Size A: M12 Contact Gender A: Female Contact Material: Copper Alloy Contact Plating: Gold Plated IP Rating: IP67|IP68 Length: 52 mm Maximum Operating Temperature: 125 °C Minimum Operating Temperature: -40 °C Number of Contacts A: 5 Number of Ports A: 1 Orientation: Straight Product Type: Connector Series: HDM12A-XXBFFB-SL7001 Standards/Approvals: RoHS
Previous Article Number
709047
Additional information
Country of origin China (CN)
Manufacturer Amphenol Industrial
Gross weight (incl. package) 39 Gram
Dimensions (incl. package) 80 x 50 x 20 MM
Customs number 8536699099
UNSPSC (v5.03) 39121402
