1 min order
Analog Discovery 2 Pro Bundle240-123
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- USB Oscilloscope, Logic Analyzer and Variable Power Supply
- Two-channel USB digital oscilloscope
- Two-channel arbitrary function generator
- Stereo audio amplifier
- 16-channel digital logic analyzer (3.3V CMOS, 100Msample/sec)
- 16-channel pattern generator (3.3V CMOS, 100Msample/sec)
- 16-channel virtual digital I/O including buttons, switches, and LEDs
- Two input/output digital trigger signals for linking multiple instruments (3.3V CMOS)
- Network analyzer
- Spectrum Analyzer
- Digital Bus Analyzers
- Two programmable power supplies
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Start verifying and testing a wide range of projects with the Analog Discovery 2. With the addition of the BNC adapter and scope probes, professional or experienced engineers can access the full 30MHz bandwidth oscilloscope and 12MHz bandwidth waveform generator.
Note: The Analog Discovery BNC adapter board does not have differential analog (scope) inputs.
Previous Article Number
349688
Additional information
Country of origin Taiwan (TW)
Manufacturer Digilent
Gross weight (incl. package) 559 Gram
Dimensions (incl. package) 180 x 160 x 90 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628