1 min order
Anti Slip Safety Grip, 50mm x 18.3m, BlackRND 605-00001
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Designed to provide grip in varied applications even if, once applied correctly, oil, water or other contaminants are present. Perfect for pedestrian traffic or light vehicular traffic.
Family Information
The product is a tough, durable self-adhesive anti slip material for application in a wide range of areas. The material is constructed from a self-adhesive plastic base film. The adhesive is pressure sensitive and is protected by a siliconised treated release paper. The upper surface consists of abrasive aluminium oxide particles held in place by a polymer resin. Prior to setting, the granules are charged by static electricity to help point upwards thus increasing grip levels.
- Tough, durable
- High levels of coefficient of friction
- Ease of application
- Withstands most chemicals that are present in commercial environments
- Will adhere to most surfaces
Article Information
Previous Article Number
299384
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer RND
Gross weight (incl. package) 735 Gram
Dimensions (incl. package) 170 x 170 x 50 MM
Customs number 6805300000
UNSPSC (v5.03) 46161507
EAN 653415243700