Antistatic ESD Grounding Wrist Strap Set, BlueT0051403899
T0051403899 - Antistatic ESD Grounding Wrist Strap Set, Blue
303-11-441
T0051403899
2517691
Manufacturer:Weller
Image is for illustrative purposes only. Please refer to product description.
T0051403899 - Antistatic ESD Grounding Wrist Strap Set, Blue
303-11-441
T0051403899
2517691
Manufacturer:Weller
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
- ANTISTATIC: prevents the generation and transmission of static electricity in dry environments
- ADJUSTABLE SIZE: comfortable hand strap, size can easily be adjusted as needed
- MAXIMUM PROTECTION: 360 degree conductive contact, with silver and carbon for better conductivity (coiled cord: 1m Ohms)
- HYGIENIC: washable, with antibacterial silver interior
- TESTED: according to BGI 818: 2001 - wrist strap and coiled cord
- FLEXIBLE: 2.4 m length (coiled cord)
- SAFETY: Secure press stud for maximum safety when connected to the soldering mat. Giving extra strong stud fastening capability from hand to matt
Previous Article Number
540075
Additional information
Country of origin Italy (IT)
Manufacturer Weller
Gross weight (incl. package) 42 Gram
Dimensions (incl. package) 180 x 120 x 20 MM
Customs number 3926909790
UNSPSC (v5.03) 46182105
EAN 4003019446032