1 min order
Arduino Due without HeadersA000056
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Without headers
Family Information
- The Arduino Due is a microcontroller board based on the Atmel SAM3X8E ARM Cortex-M3 CPU (32-bit)
- 54 digital input/output pins (of which 12 can be used as PWM outputs)
- 12 analogue inputs
- 84 MHz clock
- 4 UARTs (hardware serial ports)
- USB OTG capable connection
- 2 DAC (digital to analogue)
- 2 TWI
- SPI header
- JTAG header
- Reset button
- Erase button
Article Information
Previous Article Number
294342
Additional information
Country of origin Germany (DE)
Manufacturer Arduino
Gross weight (incl. package) 48.8 Gram
Dimensions (incl. package) 118 x 63 x 26 MM
Customs number 8523520000
UNSPSC (v5.03) 32101628
EAN 8058333490571