Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Auto Fuse 70 A 32V Brown Pack of 5 pieces153.5631.5701

153.5631.5701 - Auto Fuse 70 A 32V Brown Pack of 5 pieces

304-33-451
153.5631.5701
Alias: 4316725
Manufacturer:Littelfuse

New to us
Auto Fuse 70 A 32V Brown Pack of 5 pieces

Image is for illustrative purposes only. Please refer to product description.

153.5631.5701 - Auto Fuse 70 A 32V Brown Pack of 5 pieces

304-33-451
153.5631.5701
Alias: 4316725
Manufacturer:Littelfuse

Product specifications
Thermoplastic 
Brown 
2 kA
32 V
70 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Can also be mounted on printed circuit board
  • Housing: Thermoplastic (UL 94-V0), fuse wire visible
  • Connections: E-CU (tinned)
  • Hole dimension: 5.5 mm, 30 mm apart, max. torque 4 Nm
  • Insulation: Thermoplastic (UL 94-V0), fuse wire visible

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Littelfuse
Gross weight (incl. package) 12 Gram
Dimensions (incl. package) 78 x 77 x 13 MM
Customs number 8536101090
UNSPSC (v5.03) 39121617
EAN 4005084014024