KSI240D25-L - i-Autoc KSI Series Solid State Relay, 25 A Load, Panel Mount, 280 V ac Load, 32 V dc Control
Image is for illustrative purposes only. Please refer to product description.
KSI240D25-L - i-Autoc KSI Series Solid State Relay, 25 A Load, Panel Mount, 280 V ac Load, 32 V dc Control
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Height: 26.5 mm IP Rating: IP20 Length: 58.6 mm Maximum Control Voltage: 32 V Maximum Load Current: 25 A Maximum Load Voltage: 280 V ac Maximum Operating Temperature: 80 °C Minimum Control Voltage: 4 V Minimum Load Voltage: 48 V ac Minimum Operating Temperature: -30 °C Mount Type: Panel Off State Leakage Current: 5 mA Output Type: SCR|Triac Product Type: Solid State Relay Series: KSI Standards/Approvals: CCC|CE|RoHS Switching Function: Zero Cross Switching Terminal Type: Screw Width: 45.7 mm




