Skip to Header Skip to Main Content Skip to Footer
Signal beacons are an essential element of a safety evacuation system in office blocks, warehouses and other industrial settings. These versatile and rugged beacons are also ideally suited to vehicle mounting on heavy plant machinery and emergency response vehicles where the light emitted creates an essential visual warning, altering those nearby of a potential hazard.
Manufacturer
Product Status
Mounting Type
Light Colour
Series Min 200 201 202 203 204 205 206 207 208 209 210 212 213 215 216 219 220 222 223 225 230 231 232 239 280 281 800 801 802 805 806 815 816 817 826 828 829 838 839 853 890 894 897 ABL ABL HI ABS ABS HI BExBG BLG CWB-ATEX E-LITE EvoSIGNAL EvoSIGNAL Maxi EvoSIGNAL Midi EvoSIGNAL Mini FlexSQUARE FLR HAA Harmony HI-SIL IBL IBM IBS ICL ICM IDL IDM IML IMM ISS ITM LFH LPT MC35 MC55 MLAMP NE NES P40 P50 PB2005 PCH PCL PD 2100 PDMC5 PFH PFL PMF 2015 PMF HI-SIL PMF LED PMF LED-HI PY L PY X QBS QDM QDS QFS QSM QSS Quadro F12 Quadro F12-SIL Quadro HI RAFIX 30 FS+ RCDM RCMM RDC RDM RDMHP RDMUP RMM SBP-RGB SB-RGB SF SIR-E SK SL Tilted Diamond+ Traffic Light 890 WBL WBS XLF Max 200 201 202 203 204 205 206 207 208 209 210 212 213 215 216 219 220 222 223 225 230 231 232 239 280 281 800 801 802 805 806 815 816 817 826 828 829 838 839 853 890 894 897 ABL ABL HI ABS ABS HI BExBG BLG CWB-ATEX E-LITE EvoSIGNAL EvoSIGNAL Maxi EvoSIGNAL Midi EvoSIGNAL Mini FlexSQUARE FLR HAA Harmony HI-SIL IBL IBM IBS ICL ICM IDL IDM IML IMM ISS ITM LFH LPT MC35 MC55 MLAMP NE NES P40 P50 PB2005 PCH PCL PD 2100 PDMC5 PFH PFL PMF 2015 PMF HI-SIL PMF LED PMF LED-HI PY L PY X QBS QDM QDS QFS QSM QSS Quadro F12 Quadro F12-SIL Quadro HI RAFIX 30 FS+ RCDM RCMM RDC RDM RDMHP RDMUP RMM SBP-RGB SB-RGB SF SIR-E SK SL Tilted Diamond+ Traffic Light 890 WBL WBS XLF
Base Diameter Min 5.9 mm 29 mm 30 mm 34.5 mm 35 mm 40 mm 41 mm 45 mm 50 mm 54 mm 55 mm 56 mm 57 mm 58 mm 62 mm 65 mm 70 mm 75 mm 76 mm 77 mm 80 mm 82 mm 85 mm 86 mm 90 mm 92 mm 97 mm 98 mm 99 mm 100 mm 101 mm 108 mm 110 mm 120 mm 132 mm 142 mm 143 mm 145 mm 149 mm 150 mm 153 mm 165 mm 177 mm Max 5.9 mm 29 mm 30 mm 34.5 mm 35 mm 40 mm 41 mm 45 mm 50 mm 54 mm 55 mm 56 mm 57 mm 58 mm 62 mm 65 mm 70 mm 75 mm 76 mm 77 mm 80 mm 82 mm 85 mm 86 mm 90 mm 92 mm 97 mm 98 mm 99 mm 100 mm 101 mm 108 mm 110 mm 120 mm 132 mm 142 mm 143 mm 145 mm 149 mm 150 mm 153 mm 165 mm 177 mm
Operating Voltage Max. Min 5 V 6 V 7 V 10 V 12 V 13.2 V 15 V 16 V 24 V 26.4 V 28 V 28.8 V 30 V 35 V 42 V 48 V 57 V 60 V 80 V 115 V 127 V 230 V 240 V 242 V 253 V 255 V 265 V Max 5 V 6 V 7 V 10 V 12 V 13.2 V 15 V 16 V 24 V 26.4 V 28 V 28.8 V 30 V 35 V 42 V 48 V 57 V 60 V 80 V 115 V 127 V 230 V 240 V 242 V 253 V 255 V 265 V
Termination Type
Case Colour
Case Material
Current Consumption Min 1.7 mA 15 mA 17 mA 19 mA 20 mA 22 mA 25 mA 26 mA 27 mA 29 mA 30 mA 31 mA 32 mA 35 mA 36 mA 37 mA 39 mA 40 mA 42 mA 43 mA 44 mA 45 mA 46 mA 47 mA 50 mA 55 mA 60 mA 63 mA 65 mA 66 mA 70 mA 71 mA 75 mA 80 mA 90 mA 95 mA 100 mA 105 mA 110 mA 115 mA 120 mA 125 mA 130 mA 135 mA 140 mA 142 mA 145 mA 150 mA 155 mA 160 mA 165 mA 167 mA 170 mA 180 mA 185 mA 190 mA 195 mA 200 mA 205 mA 210 mA 215 mA 220 mA 225 mA 230 mA 235 mA 240 mA 250 mA 260 mA 270 mA 280 mA 300 mA 310 mA 340 mA 345 mA 360 mA 370 mA 375 mA 380 mA 400 mA 420 mA 430 mA 450 mA 490 mA 500 mA 519 mA 520 mA 540 mA 550 mA 560 mA 580 mA 600 mA 610 mA 620 mA 630 mA 640 mA 650 mA 660 mA 700 mA 730 mA 740 mA 760 mA 800 mA 830 mA 850 mA 860 mA 870 mA 890 mA 910 mA 1 A 1.1 A 1.2 A 1.3 A 1.37 A 1.7 A 1.8 A 2.4 A 2.6 A 4.18 A Max 1.7 mA 15 mA 17 mA 19 mA 20 mA 22 mA 25 mA 26 mA 27 mA 29 mA 30 mA 31 mA 32 mA 35 mA 36 mA 37 mA 39 mA 40 mA 42 mA 43 mA 44 mA 45 mA 46 mA 47 mA 50 mA 55 mA 60 mA 63 mA 65 mA 66 mA 70 mA 71 mA 75 mA 80 mA 90 mA 95 mA 100 mA 105 mA 110 mA 115 mA 120 mA 125 mA 130 mA 135 mA 140 mA 142 mA 145 mA 150 mA 155 mA 160 mA 165 mA 167 mA 170 mA 180 mA 185 mA 190 mA 195 mA 200 mA 205 mA 210 mA 215 mA 220 mA 225 mA 230 mA 235 mA 240 mA 250 mA 260 mA 270 mA 280 mA 300 mA 310 mA 340 mA 345 mA 360 mA 370 mA 375 mA 380 mA 400 mA 420 mA 430 mA 450 mA 490 mA 500 mA 519 mA 520 mA 540 mA 550 mA 560 mA 580 mA 600 mA 610 mA 620 mA 630 mA 640 mA 650 mA 660 mA 700 mA 730 mA 740 mA 760 mA 800 mA 830 mA 850 mA 860 mA 870 mA 890 mA 910 mA 1 A 1.1 A 1.2 A 1.3 A 1.37 A 1.7 A 1.8 A 2.4 A 2.6 A 4.18 A
Current Type
Lamp Included
Lamp Type
Lens Material
Light Effect
Multifunction
Operating Voltage Min. Min 5 V 6 V 8 V 10 V 10.8 V 11 V 12 V 16 V 18 V 19 V 19.2 V 20 V 21 V 21.6 V 22 V 24 V 43 V 48 V 60 V 80 V 90 V 95 V 100 V 103.5 V 110 V 115 V 120 V 140 V 185 V 187 V 195 V 207 V Max 5 V 6 V 8 V 10 V 10.8 V 11 V 12 V 16 V 18 V 19 V 19.2 V 20 V 21 V 21.6 V 22 V 24 V 43 V 48 V 60 V 80 V 90 V 95 V 100 V 103.5 V 110 V 115 V 120 V 140 V 185 V 187 V 195 V 207 V
Overall Height Min 22 mm 28 mm 30 mm 37 mm 40 mm 43 mm 45 mm 45.7 mm 47 mm 50 mm 55 mm 60 mm 61 mm 64 mm 65.5 mm 66 mm 68 mm 70 mm 71 mm 72 mm 73 mm 75 mm 76 mm 79 mm 79.5 mm 80 mm 81 mm 83 mm 85 mm 87 mm 90 mm 91 mm 93 mm 95 mm 97 mm 99 mm 101 mm 102 mm 103 mm 104 mm 105 mm 107 mm 108 mm 120 mm 121 mm 123 mm 124 mm 126 mm 128 mm 130 mm 130.5 mm 134 mm 137 mm 138 mm 139 mm 140 mm 141 mm 144 mm 146 mm 147 mm 148 mm 154 mm 157 mm 160 mm 168 mm 169 mm 170 mm 172 mm 173 mm 185 mm 189 mm 200 mm 201 mm 205 mm 218 mm 230 mm 232 mm 239 mm 281 mm 282 mm 309 mm 394 mm Max 22 mm 28 mm 30 mm 37 mm 40 mm 43 mm 45 mm 45.7 mm 47 mm 50 mm 55 mm 60 mm 61 mm 64 mm 65.5 mm 66 mm 68 mm 70 mm 71 mm 72 mm 73 mm 75 mm 76 mm 79 mm 79.5 mm 80 mm 81 mm 83 mm 85 mm 87 mm 90 mm 91 mm 93 mm 95 mm 97 mm 99 mm 101 mm 102 mm 103 mm 104 mm 105 mm 107 mm 108 mm 120 mm 121 mm 123 mm 124 mm 126 mm 128 mm 130 mm 130.5 mm 134 mm 137 mm 138 mm 139 mm 140 mm 141 mm 144 mm 146 mm 147 mm 148 mm 154 mm 157 mm 160 mm 168 mm 169 mm 170 mm 172 mm 173 mm 185 mm 189 mm 200 mm 201 mm 205 mm 218 mm 230 mm 232 mm 239 mm 281 mm 282 mm 309 mm 394 mm
Protection Rating Min IK06 IK08 IK09 IP20 IP23 IP40 IP54 IP55 IP56 IP65 IP66 IP67 IP68 IP69 IP69K Max IK06 IK08 IK09 IP20 IP23 IP40 IP54 IP55 IP56 IP65 IP66 IP67 IP68 IP69 IP69K
Service Life Min 100000 h 12 Million Flashes 4 Million Flashes 50000 h 5000 h 5 Million Flashes 8 Million Flashes Max 100000 h 12 Million Flashes 4 Million Flashes 50000 h 5000 h 5 Million Flashes 8 Million Flashes
Signal Elements Min 1 2 3 4 8 Max 1 2 3 4 8