Skip to Header Skip to Main Content Skip to Footer
Signalling Horns & Sirens Signalling Horns & Sirens for Wall Mounting are used in situations where flashing lights alone are insufficient to raise the alarm in the event of an emergency. These sturdy electrical devices emit a loud, audible tone which may either be intermittent, continuous or multi-tone to alert those within the vicinity to an issue and to possibly begin evacuation proceedings. Some wall mounted signalling sirens include a sounder to allow specific instructions to be given remotely.
Manufacturer
Product Status
Mounting Type
Series Min 118 119 123 126 129 133 134 139 140 141 142 144 154 190 570 573 574 575 584 585 750 ASL ASM ASS-T B/SE B/SM BExDS 120D BExDS 120D-C BExS 110D BExS 120D CELERE DS 10 DS 10 3G/3D DS 10-SIL DS 5 DS 5 3G/3D DS 5-SIL EHS EHV EvoSIGNAL Midi EvoSIGNAL Mini F/HU FlexSQUARE Harmony XVS HPT HTG IS-A105N KDH KLH MICRO W10 PA 1 PA 10 PA 130 PA 1-R PA 20 PA 5 SEM SIR-E Super M Max 118 119 123 126 129 133 134 139 140 141 142 144 154 190 570 573 574 575 584 585 750 ASL ASM ASS-T B/SE B/SM BExDS 120D BExDS 120D-C BExS 110D BExS 120D CELERE DS 10 DS 10 3G/3D DS 10-SIL DS 5 DS 5 3G/3D DS 5-SIL EHS EHV EvoSIGNAL Midi EvoSIGNAL Mini F/HU FlexSQUARE Harmony XVS HPT HTG IS-A105N KDH KLH MICRO W10 PA 1 PA 10 PA 130 PA 1-R PA 20 PA 5 SEM SIR-E Super M
Width Min 43 mm 54 mm 58 mm 60 mm 62 mm 70 mm 75 mm 83 mm 84 mm 84.6 mm 85 mm 91 mm 100 mm 101 mm 107 mm 109 mm 109.5 mm 111 mm 113 mm 114 mm 115 mm 130 mm 132 mm 133.5 mm 134 mm 136 mm 140 mm 143 mm 148 mm 150 mm 161 mm 163.4 mm 165 mm 167 mm 168 mm 178 mm 181 mm 206 mm 214 mm 490 mm Max 43 mm 54 mm 58 mm 60 mm 62 mm 70 mm 75 mm 83 mm 84 mm 84.6 mm 85 mm 91 mm 100 mm 101 mm 107 mm 109 mm 109.5 mm 111 mm 113 mm 114 mm 115 mm 130 mm 132 mm 133.5 mm 134 mm 136 mm 140 mm 143 mm 148 mm 150 mm 161 mm 163.4 mm 165 mm 167 mm 168 mm 178 mm 181 mm 206 mm 214 mm 490 mm
Termination Type
Height Min 35 mm 38 mm 43 mm 49 mm 64 mm 67 mm 70 mm 72 mm 78 mm 80 mm 84 mm 85 mm 86 mm 94 mm 97 mm 98 mm 100 mm 102 mm 108 mm 109.5 mm 112 mm 114 mm 118 mm 132 mm 133.5 mm 134 mm 135 mm 136 mm 150 mm 152 mm 161 mm 168 mm 169 mm 170 mm 181 mm 184 mm 198 mm 204 mm 232 mm 295 mm 333 mm 340 mm 356 mm 360 mm Max 35 mm 38 mm 43 mm 49 mm 64 mm 67 mm 70 mm 72 mm 78 mm 80 mm 84 mm 85 mm 86 mm 94 mm 97 mm 98 mm 100 mm 102 mm 108 mm 109.5 mm 112 mm 114 mm 118 mm 132 mm 133.5 mm 134 mm 135 mm 136 mm 150 mm 152 mm 161 mm 168 mm 169 mm 170 mm 181 mm 184 mm 198 mm 204 mm 232 mm 295 mm 333 mm 340 mm 356 mm 360 mm
Frequency Response Max. Min 50 Hz 60 Hz 110 Hz 150 Hz Max 50 Hz 60 Hz 110 Hz 150 Hz
Frequency Response Min. Min 50 Hz 150 Hz 300 Hz 440 Hz Max 50 Hz 150 Hz 300 Hz 440 Hz
Current Consumption Min 2 mA 11 mA 15 mA 16 mA 20 mA 21 mA 22 mA 25 mA 26 mA 28 mA 30 mA 32 mA 35 mA 40 mA 54 mA 55 mA 56 mA 60 mA 65 mA 70 mA 80 mA 90 mA 100 mA 105 mA 120 mA 140 mA 150 mA 175 mA 180 mA 190 mA 200 mA 210 mA 220 mA 230 mA 240 mA 250 mA 265 mA 280 mA 300 mA 330 mA 350 mA 400 mA 420 mA 450 mA 480 mA 485 mA 500 mA 650 mA 700 mA 800 mA 880 mA 1 A 1.2 A 1.47 A 2 A 4 A Max 2 mA 11 mA 15 mA 16 mA 20 mA 21 mA 22 mA 25 mA 26 mA 28 mA 30 mA 32 mA 35 mA 40 mA 54 mA 55 mA 56 mA 60 mA 65 mA 70 mA 80 mA 90 mA 100 mA 105 mA 120 mA 140 mA 150 mA 175 mA 180 mA 190 mA 200 mA 210 mA 220 mA 230 mA 240 mA 250 mA 265 mA 280 mA 300 mA 330 mA 350 mA 400 mA 420 mA 450 mA 480 mA 485 mA 500 mA 650 mA 700 mA 800 mA 880 mA 1 A 1.2 A 1.47 A 2 A 4 A
Depth Min 43 mm 54 mm 62 mm 77 mm 79 mm 80 mm 80.6 mm 84 mm 84.6 mm 85 mm 89 mm 91 mm 104 mm 111 mm 112.5 mm 113 mm 118 mm 119 mm 127 mm 130 mm 132 mm 140 mm 143 mm 144 mm 145 mm 150 mm 152 mm 153 mm 155 mm 156 mm 181 mm 198 mm 202 mm 223 mm 256 mm 275 mm 622 mm Max 43 mm 54 mm 62 mm 77 mm 79 mm 80 mm 80.6 mm 84 mm 84.6 mm 85 mm 89 mm 91 mm 104 mm 111 mm 112.5 mm 113 mm 118 mm 119 mm 127 mm 130 mm 132 mm 140 mm 143 mm 144 mm 145 mm 150 mm 152 mm 153 mm 155 mm 156 mm 181 mm 198 mm 202 mm 223 mm 256 mm 275 mm 622 mm
Horn / Siren Colour
Horn Type
Housing Material
Operating Voltage Min 10 ... 28 VDC 10 ... 30 VDC 10 ... 48 VAC/VDC 10 ... 57 VDC 10 ... 60 VDC 110 ... 240 VAC 115 ... 230 VAC 115 VAC 115 VDC 12 ... 24 VAC/VDC 12 ... 24 VDC 120 ... 230 VAC 12 VAC/VDC 12 VDC 18 ... 30 VDC 19 ... 29 VDC 195 ... 253 VAC 20 ... 60 VDC 230 VAC 230 VDC 240 VAC 240 VAC/VDC 24 VAC 24 VAC/VDC 24 VDC 42 ... 48 VAC 42 VAC 48 VAC 48 VAC/VDC 6 ... 30 VDC 8 ... 15 VDC 9 ... 28 VDC 9 ... 60 VDC 95 ... 265 VAC Max 10 ... 28 VDC 10 ... 30 VDC 10 ... 48 VAC/VDC 10 ... 57 VDC 10 ... 60 VDC 110 ... 240 VAC 115 ... 230 VAC 115 VAC 115 VDC 12 ... 24 VAC/VDC 12 ... 24 VDC 120 ... 230 VAC 12 VAC/VDC 12 VDC 18 ... 30 VDC 19 ... 29 VDC 195 ... 253 VAC 20 ... 60 VDC 230 VAC 230 VDC 240 VAC 240 VAC/VDC 24 VAC 24 VAC/VDC 24 VDC 42 ... 48 VAC 42 VAC 48 VAC 48 VAC/VDC 6 ... 30 VDC 8 ... 15 VDC 9 ... 28 VDC 9 ... 60 VDC 95 ... 265 VAC
Protection Rating Min IK08 IK09 IP21A IP33 IP42 IP43 IP53 IP54 IP55 IP65 IP66 IP67 Max IK08 IK09 IP21A IP33 IP42 IP43 IP53 IP54 IP55 IP65 IP66 IP67
Sound Level Min 17 dB 87 dB 92 dB 95 dB 96 dB 97 dB 98 dB 103 dB 105 dB 106 dB 107 dB 108 dB 109 dB 110 dB 111 dB 113 dB 114 dB 115 dB 117 dB 120 dB 121 dB 122 dB 127 dB 132 dB Max 17 dB 87 dB 92 dB 95 dB 96 dB 97 dB 98 dB 103 dB 105 dB 106 dB 107 dB 108 dB 109 dB 110 dB 111 dB 113 dB 114 dB 115 dB 117 dB 120 dB 121 dB 122 dB 127 dB 132 dB
Tones Min 1 2 4 8 10 28 32 42 43 49 63 64 70 80 142 152 Max 1 2 4 8 10 28 32 42 43 49 63 64 70 80 142 152
Tone Type