Skip to Header Skip to Main Content Skip to Footer
We offer a one-stop-shop for all your DIN-rail mounting requirements. Whether you are looking for a single item for a one-off job or equipment to keep your business running, we have the products that you want - all at a highly competitive price point.
Manufacturer
Product Status
Series Min 13.01 13.12 13.31 13.61 13.81 80 80.01 80.21 80.41 80.51 80.71 80.82 80.91 83.01 83.02 83.11 83.21 83.41 83.62 83.82 83.91 84 7PV15 BA1R BL1R BM1R BM2R Chronos 2 CT DAA01 DAA51 DAC51 DCB01 DCB51 DMB01 DMB51 E1ZM Essential ETD-BL-1T ETR ETR2 ETR4 FMB01 GAMMA H3DK H3DS-A H3DS-M H3DS-S H3RN IT MARk MCZ MFRk MFT PAA01 PCB01 PMB01 RTM SeriesOne DR SIRIUS Syr-Line TERMSERIES TFI TK2 Zelio Time Max 13.01 13.12 13.31 13.61 13.81 80 80.01 80.21 80.41 80.51 80.71 80.82 80.91 83.01 83.02 83.11 83.21 83.41 83.62 83.82 83.91 84 7PV15 BA1R BL1R BM1R BM2R Chronos 2 CT DAA01 DAA51 DAC51 DCB01 DCB51 DMB01 DMB51 E1ZM Essential ETD-BL-1T ETR ETR2 ETR4 FMB01 GAMMA H3DK H3DS-A H3DS-M H3DS-S H3RN IT MARk MCZ MFRk MFT PAA01 PCB01 PMB01 RTM SeriesOne DR SIRIUS Syr-Line TERMSERIES TFI TK2 Zelio Time
Operating Voltage Max. Min 12 V 24 V 230 V 240 V 253 V 265 V 280 V 415 V 440 V Max 12 V 24 V 230 V 240 V 253 V 265 V 280 V 415 V 440 V
Termination Type Min 11-Pin Socket Clamp Terminal Plug-In Push-In Push-In Terminal Screw Terminal Spring Terminal Max 11-Pin Socket Clamp Terminal Plug-In Push-In Push-In Terminal Screw Terminal Spring Terminal
Contact Configuration Min 1CO 1NO 2CO 2NC 2NO 3NO Thyristor Output Max 1CO 1NO 2CO 2NC 2NO 3NO Thyristor Output
Switching Voltage - DC Min 24 V 30 V 48 V 250 V Max 24 V 30 V 48 V 250 V
Mode of Operation
Number of Functions Min 1 2 3 4 5 6 7 8 9 10 11 12 13 16 18 22 23 25 27 28 Max 1 2 3 4 5 6 7 8 9 10 11 12 13 16 18 22 23 25 27 28
Number of Time Ranges Min 1 2 4 5 6 7 8 9 10 15 16 Max 1 2 4 5 6 7 8 9 10 15 16
Operating Voltage Min. Min 12 V 17 V 19 V 20 V 24 V 110 V 195 V 196 V 230 V 240 V 380 V Max 12 V 17 V 19 V 20 V 24 V 110 V 195 V 196 V 230 V 240 V 380 V
Protection Rating Min IP20 IP30 IP40 IP50 Max IP20 IP30 IP40 IP50
Switching Current - AC Min 1 A 3 A 4 A 5 A 6 A 8 A 10 A 12 A 16 A Max 1 A 3 A 4 A 5 A 6 A 8 A 10 A 12 A 16 A
Switching Current - DC Min 700 mA 1 A 1.5 A 3 A 4 A 5 A 6 A 8 A 16 A Max 700 mA 1 A 1.5 A 3 A 4 A 5 A 6 A 8 A 16 A
Switching Power - AC Min 1.2 kVA 1.25 kVA 1.5 kVA 2 kVA 2.5 kVA 3 kVA 3.7 kVA 4 kVA Max 1.2 kVA 1.25 kVA 1.5 kVA 2 kVA 2.5 kVA 3 kVA 3.7 kVA 4 kVA
Switching Voltage - AC Min 230 V 250 V 300 V 400 V Max 230 V 250 V 300 V 400 V
Time Delay Min 20 ms 30 ms 40 ms 50 ms 100 ms 120 ms 150 ms 200 ms 20 min Max 20 ms 30 ms 40 ms 50 ms 100 ms 120 ms 150 ms 200 ms 20 min
Time Setting Max. Min 3 s 20 s 30 s 1 min 120 s 160 s 3 min 300 s 10 min 20 min 1 h 10 h 20 h 24 h 30 h 100 h 120 h 10 d 300 h 30 d 999 h 1200 h 99.9 d 120 d 9999 h Max 3 s 20 s 30 s 1 min 120 s 160 s 3 min 300 s 10 min 20 min 1 h 10 h 20 h 24 h 30 h 100 h 120 h 10 d 300 h 30 d 999 h 1200 h 99.9 d 120 d 9999 h
Time Setting Min. Min 1 ms 30 ms 50 ms 100 ms 150 ms 300 ms 500 ms 0.6 s 1 s 3 s Max 1 ms 30 ms 50 ms 100 ms 150 ms 300 ms 500 ms 0.6 s 1 s 3 s