Skip to Header Skip to Main Content Skip to Footer
Serial device servers are used in networking, where they work to transfer data between a Local Area Network (LAN) and the serial port belonging to other devices, such as computers or smart machines. This type of equipment allows otherwise isolated devices to be linked to a network, allowing for better management.
Manufacturer
Product Status
Mounting Type
Series Min ADAM-4570 Avocent ACS 800 Avocent ACS 8000 CN2510 EKI ES EX FL COMSERVER GW ICS LN MiiNePort E3 NPort 5100 NPort 5100A NPort 5200 NPort 5200A NPort 5400 NPort 5600 NPort 5600-DT NPort 6100 NPort 6400 NPort Express NPort IA5000 NPort IA5000A NPort IA5000A-I/O NPort IAW5000A-I/O NPort P5150A NPort W2150A NPort W2150A-W4 NPort W2250A NPort W2250A-W4 Max ADAM-4570 Avocent ACS 800 Avocent ACS 8000 CN2510 EKI ES EX FL COMSERVER GW ICS LN MiiNePort E3 NPort 5100 NPort 5100A NPort 5200 NPort 5200A NPort 5400 NPort 5600 NPort 5600-DT NPort 6100 NPort 6400 NPort Express NPort IA5000 NPort IA5000A NPort IA5000A-I/O NPort IAW5000A-I/O NPort P5150A NPort W2150A NPort W2150A-W4 NPort W2250A NPort W2250A-W4
Width Min 23 mm 29 mm 32 mm 33 mm 35 mm 37 mm 40 mm 46 mm 50 mm 52 mm 53 mm 55 mm 60 mm 66 mm 67 mm 70 mm 77 mm 81 mm 82 mm 89 mm 90 mm 97 mm 100 mm 100.2 mm 101 mm 103 mm 107 mm 125 mm 152 mm 158 mm 161 mm 178.4 mm 179 mm 197 mm 213 mm 215 mm 437.2 mm 438 mm 438.4 mm 440 mm Max 23 mm 29 mm 32 mm 33 mm 35 mm 37 mm 40 mm 46 mm 50 mm 52 mm 53 mm 55 mm 60 mm 66 mm 67 mm 70 mm 77 mm 81 mm 82 mm 89 mm 90 mm 97 mm 100 mm 100.2 mm 101 mm 103 mm 107 mm 125 mm 152 mm 158 mm 161 mm 178.4 mm 179 mm 197 mm 213 mm 215 mm 437.2 mm 438 mm 438.4 mm 440 mm
RJ45 Ports Min 1 2 3 9 10 13 17 37 55 Max 1 2 3 9 10 13 17 37 55
Operating Temperature Max. Min 40 °C 55 °C 60 °C 70 °C 75 °C 80 °C 85 °C Max 40 °C 55 °C 60 °C 70 °C 75 °C 80 °C 85 °C
Height Min 18 mm 20 mm 22 mm 23 mm 25 mm 26 mm 27 mm 29 mm 29.5 mm 33 mm 34 mm 35 mm 37 mm 44 mm 44.5 mm 45 mm 48.3 mm 56 mm 60 mm 97 mm 99 mm 104 mm 111 mm 119 mm 134 mm 135 mm 140 mm 130 m Max 18 mm 20 mm 22 mm 23 mm 25 mm 26 mm 27 mm 29 mm 29.5 mm 33 mm 34 mm 35 mm 37 mm 44 mm 44.5 mm 45 mm 48.3 mm 56 mm 60 mm 97 mm 99 mm 104 mm 111 mm 119 mm 134 mm 135 mm 140 mm 130 m
Ports Min 1 2 3 4 5 6 8 9 10 17 18 34 41 50 59 Max 1 2 3 4 5 6 8 9 10 17 18 34 41 50 59
Additional Ports Min DB25 Female DB9 Female DB9 Male RJ48 RP-SMA Male SC SD Card SFP SMA Female Terminal Block USB Max DB25 Female DB9 Female DB9 Male RJ48 RP-SMA Male SC SD Card SFP SMA Female Terminal Block USB
Baud Rate Min 115.2 Kbps 230 Kbps 230.4 Kbps 250 Kbps 460.8 Kbps 921 Kbps 921.6 Kbps Max 115.2 Kbps 230 Kbps 230.4 Kbps 250 Kbps 460.8 Kbps 921 Kbps 921.6 Kbps
Depth Min 26 mm 30 mm 44 mm 46.2 mm 53 mm 59.5 mm 60 mm 66 mm 70 mm 80 mm 80.3 mm 86 mm 87 mm 88 mm 89 mm 91 mm 95 mm 100 mm 101 mm 102 mm 103 mm 105 mm 107 mm 111 mm 112 mm 114 mm 115 mm 116 mm 123 mm 125 mm 158 mm 182 mm 195 mm 197 mm 198 mm 217.6 mm 241 mm 327.7 mm 329.8 mm Max 26 mm 30 mm 44 mm 46.2 mm 53 mm 59.5 mm 60 mm 66 mm 70 mm 80 mm 80.3 mm 86 mm 87 mm 88 mm 89 mm 91 mm 95 mm 100 mm 101 mm 102 mm 103 mm 105 mm 107 mm 111 mm 112 mm 114 mm 115 mm 116 mm 123 mm 125 mm 158 mm 182 mm 195 mm 197 mm 198 mm 217.6 mm 241 mm 327.7 mm 329.8 mm
Input Current Min 48 mA 60 mA 83 mA 89 mA 92 mA 100 mA 110 mA 120 mA 130 mA 140 mA 150 mA 160 mA 170 mA 180 mA 185 mA 190 mA 200 mA 210 mA 220 mA 230 mA 240 mA 250 mA 270 mA 280 mA 290 mA 300 mA 320 mA 330 mA 350 mA 360 mA 370 mA 385 mA 420 mA 429 mA 430 mA 440 mA 455 mA 510 mA 520 mA 530 mA 550 mA 560 mA 610 mA 620 mA 730 mA 1 A 1.1 A 1.5 A 1.8 A 2 A 3 A 4 A Max 48 mA 60 mA 83 mA 89 mA 92 mA 100 mA 110 mA 120 mA 130 mA 140 mA 150 mA 160 mA 170 mA 180 mA 185 mA 190 mA 200 mA 210 mA 220 mA 230 mA 240 mA 250 mA 270 mA 280 mA 290 mA 300 mA 320 mA 330 mA 350 mA 360 mA 370 mA 385 mA 420 mA 429 mA 430 mA 440 mA 455 mA 510 mA 520 mA 530 mA 550 mA 560 mA 610 mA 620 mA 730 mA 1 A 1.1 A 1.5 A 1.8 A 2 A 3 A 4 A
Network Speed Min 10 Mbps 100 Mbps 1 Gbps Max 10 Mbps 100 Mbps 1 Gbps
Operating Temperature Min. Min -40 °C -30 °C -25 °C -10 °C 0 °C Max -40 °C -30 °C -25 °C -10 °C 0 °C
Operating Voltage Max. - DC Min 5 V 12 V 24 V 30 V 48 V 72 V Max 5 V 12 V 24 V 30 V 48 V 72 V
Operating Voltage Min. - DC Min 3.3 V 5 V 7 V 9 V 10 V 11 V 12 V 19 V 20 V Max 3.3 V 5 V 7 V 9 V 10 V 11 V 12 V 19 V 20 V
Protection Rating Min IP20 IP30 IP40 Max IP20 IP30 IP40
Serial Connection Type Min RS232 RS422 RS485 TTL Max RS232 RS422 RS485 TTL
Serial Ports Min 1 2 4 8 16 32 48 Max 1 2 4 8 16 32 48