Skip to Header
Skip to Main Content
Skip to Footer
Services
New
Industries
Business
Private
EUR
exc. VAT
Belgium
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Automation
Motion & Drives
DC Motors
DC Motors
Whether you are looking for brushless DC Motors, iron core motors with gear drives or ironless versions with or without gear drives, Distrelec can help with all your rotary electrical motor needs.
Brushless DC Motors
Iron-Core DC Motors with Gear Drive
Ironless DC Motors with/without Gear Drive
Related Categories:
Thermal Management
|
Fittings & Tubes
|
Enclosures
|
Equipment Wires
|
Cable Assemblies
Related Manufacturers:
RS PRO
|
Premotec
|
Maxon
|
Trinamic
|
Micro Motors
Related Products:
DC Motor, 16 mm, with Gear Drive, 111502, Maxon
|
DC Motor, 27 mm, with Gearbox 12 VDC, L149-12-188, Micro Motors
|
DC Motor, 39.6 mm, with Gearbox 30:1 24V 200Nmm, RH158-24-30, Micro Motors
|
DC Motor, 27 mm, with Gearbox 12 VDC, L149-12-392, Micro Motors
|
DC Motor, 39.6 mm, with Gearbox 199:1 24V 100Nm, RH158-24-200, Micro Motors
New Alimentation Products:
Brushed DC Motor with Gearbox 210:1 24V 600Nmm 108mm, 9013320, RS PRO
|
Brushed DC Motor with Gearbox 525:1 24V 600Nmm 110mm, 9013323, RS PRO
|
Brushed DC Motor with Gearbox 60:1 24V 200Nmm 74mm, 9013317, RS PRO
|
DC Motor with Gearbox 125:1 Spur 24V 30mA 300Nmm 62.3mm, 2588344, RS PRO
|
Brushed DC Motor with Gearbox 18:1 24V 70Nmm 71mm, 9013305, RS PRO
Top seller products:
DC Motor, 27 mm, with Gearbox 12 VDC, L149-12-188, Micro Motors
|
DC Motor, 40.5 mm, with Gearbox 24 VDC, E192.24.91, Micro Motors
|
DC Motor, 16 mm, with Gear Drive, 111502, Maxon
|
DC Motor, 39.6 mm, with Gearbox 30:1 24V 200Nmm, RH158-24-30, Micro Motors
|
DC Motor, 22 mm, 110147, Maxon