Skip to Header Skip to Main Content Skip to Footer
Our selection of process controllers gives you access to high quality, flexible and durable components from our trusted manufacturers. Process controllers are typically used in applications to monitor and regulate variables such as temperature, pressure, speed or flow.
Manufacturer
Product Status
Mounting Type
Series
Output Type
Operating Voltage Max. Min 24 V 26.4 V 30 V 230 V 240 V 264 V 440 V Max 24 V 26.4 V 30 V 230 V 240 V 264 V 440 V
Analogue Input Type Min 0/1 ... 1/5/10 VDC 0/1 ... 5/10 V 0/1 ... 5 V 0/2 ... 10 V 0/4 ... 20 mA 0 ... 10 0 ... 100 V 0 ... 10 V 0 ... 1 V 0 ... 20 mA 0 ... 50 mV 0 ... 5 V 1 ... 5 V 10 ... 50 mV 2 ... 10 V 4 ... 20 mA Pt100 Max 0/1 ... 1/5/10 VDC 0/1 ... 5/10 V 0/1 ... 5 V 0/2 ... 10 V 0/4 ... 20 mA 0 ... 10 0 ... 100 V 0 ... 10 V 0 ... 1 V 0 ... 20 mA 0 ... 50 mV 0 ... 5 V 1 ... 5 V 10 ... 50 mV 2 ... 10 V 4 ... 20 mA Pt100
Alarm
Control Function Min 2-PID I ON / OFF ON / OFF Control P PD PI PID U Max 2-PID I ON / OFF ON / OFF Control P PD PI PID U
Cut-Out Height Min 22 mm 22.2 mm 24 mm 28 mm 28.5 mm 29 mm 44.5 mm 44.8 mm 45 mm 46 mm 46.5 mm 48 mm 60 mm 69 mm 75 mm 80 mm 91 mm 91.8 mm 92 mm 96 mm 109 mm Max 22 mm 22.2 mm 24 mm 28 mm 28.5 mm 29 mm 44.5 mm 44.8 mm 45 mm 46 mm 46.5 mm 48 mm 60 mm 69 mm 75 mm 80 mm 91 mm 91.8 mm 92 mm 96 mm 109 mm
Cut-Out Width Min 22.5 mm 22.7 mm 35 mm 44 mm 44.5 mm 44.8 mm 45 mm 46 mm 48 mm 60 mm 69 mm 71 mm 80 mm 91.8 mm 92 mm Max 22.5 mm 22.7 mm 35 mm 44 mm 44.5 mm 44.8 mm 45 mm 46 mm 48 mm 60 mm 69 mm 71 mm 80 mm 91.8 mm 92 mm
Cycle Time Min 10 ms 50 ms 60 ms 100 ms 125 ms 150 ms 210 ms 250 ms 330 ms 333 ms 500 ms 20 s Max 10 ms 50 ms 60 ms 100 ms 125 ms 150 ms 210 ms 250 ms 330 ms 333 ms 500 ms 20 s
Display Type
Functions
Input Type
Measurement Input
Operating Voltage Min. Min 10 V 19 V 20 V 20.4 V 85 V 100 V 110 V 196 V 360 V Max 10 V 19 V 20 V 20.4 V 85 V 100 V 110 V 196 V 360 V
Panel Depth Min 6 mm 11.5 mm 52.9 mm 56 mm 59 mm 60 mm 61 mm 62 mm 64 mm 65 mm 67 mm 71 mm 72 mm 73 mm 77.2 mm 77.9 mm 78 mm 80 mm 81 mm 85 mm 86.7 mm 88 mm 89 mm 90 mm 92 mm 92.2 mm 93 mm 95 mm 96 mm 98.5 mm 100 mm 104 mm 116 mm 130.9 mm Max 6 mm 11.5 mm 52.9 mm 56 mm 59 mm 60 mm 61 mm 62 mm 64 mm 65 mm 67 mm 71 mm 72 mm 73 mm 77.2 mm 77.9 mm 78 mm 80 mm 81 mm 85 mm 86.7 mm 88 mm 89 mm 90 mm 92 mm 92.2 mm 93 mm 95 mm 96 mm 98.5 mm 100 mm 104 mm 116 mm 130.9 mm
Protection Rating Min IP00 IP10 IP20 IP40 IP54 IP65 IP66 IP67 Max IP00 IP10 IP20 IP40 IP54 IP65 IP66 IP67
Relay Output Type Min 10 A @ 250 VAC 16 A @ 250 VAC 1 A @ 250 VAC 2.5 A @ 250 VAC 2 A @ 125 VAC 2 A @ 250 VAC 3 A @ 230 VAC 3 A @ 24 VDC 3 A @ 250 VAC 4 A @ 24 VDC 4 A @ 250 VAC 5 A @ 240 VAC 5 A @ 250 VAC 7 A @ 250 VAC 8 A @ 24 VDC 8 A @ 250 VAC Max 10 A @ 250 VAC 16 A @ 250 VAC 1 A @ 250 VAC 2.5 A @ 250 VAC 2 A @ 125 VAC 2 A @ 250 VAC 3 A @ 230 VAC 3 A @ 24 VDC 3 A @ 250 VAC 4 A @ 24 VDC 4 A @ 250 VAC 5 A @ 240 VAC 5 A @ 250 VAC 7 A @ 250 VAC 8 A @ 24 VDC 8 A @ 250 VAC
Resistance Thermometer Input Type Min 2-Wire 3-Wire Cu100 Cu50 JPt100 KTY KTY11-6 KTY 11-6 KTY2X-6 Ni100 Ni1000 NTC NTC10K Pt100 Pt1000 Pt50 Pt500 PTC1000 Max 2-Wire 3-Wire Cu100 Cu50 JPt100 KTY KTY11-6 KTY 11-6 KTY2X-6 Ni100 Ni1000 NTC NTC10K Pt100 Pt1000 Pt50 Pt500 PTC1000
Set Value Max. Min 99.9 999 1200 1999 9999 10000 32400 Max 99.9 999 1200 1999 9999 10000 32400
Thermocouple Input Type Min A-1 B C Chromel-Alumel Chromel-Copel D E J K L N P PL-II R S T TXK U W Max A-1 B C Chromel-Alumel Chromel-Copel D E J K L N P PL-II R S T TXK U W