1 min order
Axial Fan DC 92x92x25mm 12V 115.8m³/h9GA0912P4G03
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Tacho, PWM
- With PMW speed control function and pulse sensor
- PWM frequency: 25 kHz
- Flammability: UL 94V-0
- Locked rotor burnout protection, Reverse polarity protection
- Dielectric strength: 50/60 Hz, 500 VAC, for 1 minute (between lead wire conductors and frame)
- Insulation resistance10 MOhm or more with a 500 VDC megger (between lead wire conductors and frame)
- Low power consumption
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
311855
Additional information
Country of origin Philippines (PH)
Manufacturer Sanyo Denki
Gross weight (incl. package) 163 Gram
Dimensions (incl. package) 150 x 130 x 45 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604