1 min order
Axial Fan DC 92x92x25mm 26.4V 64.2m³/h9S0924M4011
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Flammability: UL 94V-0
- Locked rotor burnout protection, Reverse polarity protection
- Dielectric strength: 50/60 Hz, 500 VAC, for 1 minute (between lead wire conductors and frame)
- Insulation resistance10 MOhm or more with a 500 VDC megger (between lead wire conductors and frame)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Silent Fan
- Pulse Sensor
Previous Article Number
311885
Additional information
Country of origin Philippines (PH)
Manufacturer Sanyo Denki
Gross weight (incl. package) 92 Gram
Dimensions (incl. package) 95 x 95 x 26 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604