Business
Private
EURExc. Vat
Battery Charger, NiCd / NiMH, 11.6V, 350mAACS 48

ACS 48 - Battery Charger, NiCd / NiMH, 11.6V, 350mA

300-33-722
ACS 48
Manufacturer:Ansmann

Battery Charger, NiCd / NiMH, 11.6V, 350mA

Image is for illustrative purposes only. Please refer to product description.

ACS 48 - Battery Charger, NiCd / NiMH, 11.6V, 350mA

300-33-722
ACS 48
Manufacturer:Ansmann

Product specifications
11.6 V
350 mA
100 V
240 V
4 ... 8 NiMH / NiCd Cells 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Charger for 4-8 cells NiMH/NiCd battery packs (4.8V-9.6V)
  • Includes an adapter cable with Tamiya socket for racing packs
  • Includes 8 different invertible output plugs for desired polarity
  • LED charge indicator
  • Short circuit and reverse polarity protection
  • Charging current: 150 - 350 mA
  • 3 year warranty

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Ansmann
Gross weight (incl. package) 197 Gram
Dimensions (incl. package) 95 x 85 x 54 MM
Customs number 8504406090
UNSPSC (v5.03) 26111704
EAN 4013674036455