1 min order
Bench Top Power Supply Adjustable 30V 3A 200W DE/FR Type F/E (CEE 7/7) PlugGPS-4303
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Laboratory power packs with 2, 3 or 4 independent and insulated output voltages
- Simultaneous display of voltage and current for the channels CH1 and CH2
- The output voltages CH1 and CH2 can be connected in series (60 V/3 A) or in parallel (30 V/6 A)
- A temperature controlled fan guarantees low noise at the work place
- Output voltage protection with ON/OFF switch while setting the voltage (except GPS2303S)
- Stable and clean output voltages even during load fluctuations
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
920892
Paper catalogue
2016/17 p. 1548
Paper catalogue
2013/14 p. 1123
Additional information
Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 9000 Gram
Dimensions (incl. package) 390 x 365 x 250 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 4719692501028