Business
Private
EURexc. VAT
All
Cart
All
Bench Top Power Supply N5700 Programmable 30V 50A 1.5kW USB / EthernetN5765A-NGP

N5765A-NGP - Bench Top Power Supply N5700 Programmable 30V 50A 1.5kW USB / Ethernet, Keysight

303-84-480
N5765A-NGP

New to us
Bench Top Power Supply N5700 Programmable 30V 50A 1.5kW USB / Ethernet

Image is for illustrative purposes only. Please refer to product description.

N5765A-NGP - Bench Top Power Supply N5700 Programmable 30V 50A 1.5kW USB / Ethernet, Keysight

303-84-480
N5765A-NGP

Product specifications
1.5 kW
30 V
1 
100 V
240 V

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Comes without GPIB interface

Family Information

  • Highly integrated system power supplies
  • Output range up to 5200 W in the N8700 series, up to 1560 W in the N5700 series
  • Programmed via GPIB, LAN and USB interfaces, using SCPI commands and available driver software
  • Analogue control and monitoring of output voltage and current
  • Flexibility by switching several power supplies in parallel or in series in order to increase the output current or output voltage level
  • Comprehensive protection for your DUT by means of current / voltage limiting, selectable undervoltage limiting (UVL), temperature shut-off
  • Remote control and monitoring possible via the Internet using LAN interface, integrated Web server
  • LXI-C compatible
  • Dimensions N5700: 433 x 423 x 44 mm, N7800:433 x 423 x 88 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Keysight
Gross weight (incl. package) 9000 Gram
Dimensions (incl. package) 590 x 570 x 185 MM
Customs number 8504406090
UNSPSC (v5.03) 39121004