1 min order
Bench Top Power Supply Programmable 30V 25A 750W RS232 / RS485 DE/FR Type F/E (CEE 7/7) PlugGEN30-25/LN
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Scope of supply: Power supply and operating manual ENG
Family Information
- For lab and school applications, test and inspection systems, laser diode applications
- Programmable via RS232/RS485 interface. Optional IEEE 488.2 SCPI (GPIB) interface, new Multi-Drop IEEE
- Programmable via control voltage 0...5 V / 0...10 V selectable or 4...20 mA or external resistance
- High-resolution 16-bit A/D - D/A converters enable very precise adjustment and programming
- Saving of last values set. These values are available upon reactivation of the device
- Parallel and serial switching of multiple devices is possible
- Connections via screw terminals, with 750 W device via IEC bushing
- Outputs via power rail on back side
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
920257
Paper catalogue
2016/17 p. 1549
Paper catalogue
2013/14 p. 1133
Additional information
Country of origin Israel (IL)
Manufacturer TDK-Lambda
Gross weight (incl. package) 9150 Gram
Dimensions (incl. package) 595 x 570 x 160 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004