1 min order
Benchtop Multimeter, TRMS AC, 200Ohm ... 100MOhmFLUKE 8808A
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Notes
Delivery Note
Delivery includes operation manual GER/FRE/ITA/ENG and test leads
Family Information
- Accuracy and versatility for challenging measurements in development, laboratory or measurement systems
- 6.5 digits resolution
- Base accuracy with direct voltage up to 0.0024%
- Current range 100 uA to 10 A, resolution up to 100 pA
- Large resistance measurement range of 10 Ohm...1 GOhm with up to 10 uOhm resolution
- 2 x 4 resistance measurement function for 4-line measurement
- Both carry out period and frequency measurements
- Fluke 8846A also measures capacity and temperature
- USB connection (8846A)
- Emulation of Fluke 45 and Agilent 34401A
- Graphic display
- Paperless writer function Trendplot ™ statistics, histogram
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
918210
Paper catalogue
2016/17 p. 1676
Paper catalogue
2013/14 p. 1216
Additional information
Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 4700 Gram
Dimensions (incl. package) 420 x 310 x 225 MM
Customs number 9030200000
UNSPSC (v5.03) 41113630
EAN 95969393539