Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Binding Post 4mm 20A Yellow2410006

2410006 - Binding Post 4mm 20A Yellow

140-21-481
2410006
Manufacturer:Ritel

Binding Post 4mm 20A Yellow

Image is for illustrative purposes only. Please refer to product description.

2410006 - Binding Post 4mm 20A Yellow

140-21-481
2410006
Manufacturer:Ritel

Product specifications
Socket 
4 mm
20 A
Polyamide 
6.5 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Suitable for all 4 mm plugs
  • Screw connection M4 and solder connection
  • Socket with cross hole ø 2 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Ritel
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 37 x 11 x 11 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402