Black Short Peaked Bump Cap, HDPE Protective MaterialAAF000-001-100
AAF000-001-100 - Black Short Peaked Bump Cap, HDPE Protective Material
305-05-431
AAF000-001-100
Manufacturer:JSP
New to us
Image is for illustrative purposes only. Please refer to product description.
AAF000-001-100 - Black Short Peaked Bump Cap, HDPE Protective Material
305-05-431
AAF000-001-100
Manufacturer:JSP
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Adjustable Type: Strap Colour: Black EN 812 Compliant: Yes Head Size: 52 to 65 cm Inner Shell Material: High Density Polyethylene Integral Sweatband: Yes Machine Washable: Yes Outer Material: High Density Polyethylene Peak Type: Short Product Type: Bump Cap Standards/Approvals: EN 812 Ventilated: No
Previous Article Number
732522
Additional information
Country of origin China (CN)
Manufacturer JSP
Gross weight (incl. package) 160 Gram
Dimensions (incl. package) 288 x 228 x 118 MM
Customs number 6506101000
UNSPSC (v5.03) 46181704
EAN 5038428225984

