Business
Private
EURExc. Vat
Blanking Plug, Compressed Air / Water, Brass, 30mm, Ø8 mm, Push-In SleeveNPQH-P-S8-P10

NPQH-P-S8-P10 - Blanking Plug, Compressed Air / Water, Brass, 30mm, Ø8 mm, Push-In Sleeve

302-18-236
NPQH-P-S8-P10
578259
Manufacturer:Festo

Blanking Plug, Compressed Air / Water, Brass, 30mm, Ø8 mm, Push-In Sleeve

Image is for illustrative purposes only. Please refer to product description.

NPQH-P-S8-P10 - Blanking Plug, Compressed Air / Water, Brass, 30mm, Ø8 mm, Push-In Sleeve

302-18-236
NPQH-P-S8-P10
578259
Manufacturer:Festo

Product specifications
Fitting 
Compressed Air 
Water 
Ø8 mm, Push-In Sleeve 
Brass 
8 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Powerful in pressure ranges up to 20 bar, for example in applications with the pressure booster DPA
  • Ideal for applications involving welding spatter. Reliable thanks to a tubing wall thickness of 2 mm for all diameters
  • High corrosion resistance CRC 3 and chemical resistance
  • For pneumatic applications with a temperature range up to 150°C and a pressure range up to 20 bar

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSN7a1ab1dd-2144-4229-b996-19fdf10b36c4

Additional information

Country of origin Italy (IT)
Manufacturer Festo
Gross weight (incl. package) 7.39 Gram
Dimensions (incl. package) 32 x 10 x 10 MM
Customs number 7412200000
UNSPSC (v5.03) 31251503
EAN 4052568059620