1 min order
Blower DC 24V 96.6m³/h 95x97x33mm San Ace 9BMB9BMB24P2K01
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Flammability: UL 94V-0
- Locked rotor burnout protection
- Reverse polarity protection
- 50/60 Hz, 500 VAC, for 1 minute
- 10 MOhm or more with a 500 VDC megger
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Pulse Sensor
- PWM
Previous Article Number
369279
Additional information
Country of origin Philippines (PH)
Manufacturer Sanyo Denki
Gross weight (incl. package) 195 Gram
Dimensions (incl. package) 100 x 100 x 32 MM
Customs number 8414592590
UNSPSC (v5.03) 40101604