1 min order
BME280 Temperature Humidity Pressure Sensor,2652
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Humidity ±3% accuracy
- Barometric pressure ±1 hPa absolute accuraccy
- Temperature ±1.0°C accuracy
Previous Article Number
282736
Additional information
Country of origin United States (US)
Manufacturer Adafruit
Gross weight (incl. package) 4
Dimensions (incl. package) 75 x 5 x 115 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628