1 min order
Braided cable sleeving Polyester 18 mm 55 mm BlackHEGPL30-PET-BK
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Flexible cable protection
- High abrasion resistance
- Easy application
- High degree of coverage
- Ideal for retrofitting work
- Type HEGPVOX: fire-protection according to UL94 V0, FMVSS 302
- Type HEGP: fire-protection according to UL94 V2, FMVSS 302
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
506428
Paper catalogue
2016/17 p. 1061
Paper catalogue
2013/14 p. 1801
Additional information
Country of origin France (FR)
Manufacturer HellermannTyton
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 10 x 10 x 10 MM
Customs number 3917390099
UNSPSC (v5.03) 31162401
EAN 4031026323053