brennenstuhl 3m 6 Socket Type F - German Schuko Extension Lead, 230 V, IP20 3m Black1951160401
1951160401 - brennenstuhl 3m 6 Socket Type F - German Schuko Extension Lead, 230 V, IP20 3m Black
304-87-131
1951160401
Manufacturer:Brennenstuhl
New to us
Image is for illustrative purposes only. Please refer to product description.
1951160401 - brennenstuhl 3m 6 Socket Type F - German Schuko Extension Lead, 230 V, IP20 3m Black
304-87-131
1951160401
Manufacturer:Brennenstuhl
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 3 m Colour: Black Current: 10 A IP Rating: IP20 Jacket Colour: Black Jacket Material: Polyvinyl Chloride Mains Plug Type: CEE 7/7 German Schuko/French Number of Sockets: 6 Product Type: Extension Lead RCD Protected: No Series: H05VV-F Socket Type: Type F Standards/Approvals: No Sub Type: Extension Lead Kit Surge Protection: Yes Switchable: Yes Voltage: 230 V
Previous Article Number
679591
Additional information
Country of origin Germany (DE)
Manufacturer Brennenstuhl
Gross weight (incl. package) 977 Gram
Dimensions (incl. package) 550 x 105 x 77 MM
Customs number 8544429090
UNSPSC (v5.03) 39121440
EAN 4007123090785
