Bridge Rectifier, 12A, Case G-11bSKD25/12
SKD25/12 - Bridge Rectifier, 12A, Case G-11b
170-00-322
SKD25/12
Manufacturer:Semikron
New to us
Image is for illustrative purposes only. Please refer to product description.
SKD25/12 - Bridge Rectifier, 12A, Case G-11b
170-00-322
SKD25/12
Manufacturer:Semikron
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
No screws included
Family Information
- Off-state voltages up to 1800 V
- Insulated design (3000...3600 V/1 s)
- Compact plastic housing (solder connections) and robust plastic housing with screw connections
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
601303
Additional information
Country of origin Italy (IT)
Manufacturer Semikron
Gross weight (incl. package) 22 Gram
Dimensions (incl. package) 29 x 29 x 22 MM
Customs number 8504408390
UNSPSC (v5.03) 32121701
