Broadcom AFBR-1521CZ, 40 Mbps Fibre Optic Transmitter, Square685 nm Fibre Optic ConnectorAFBR-1521CZ
AFBR-1521CZ - Broadcom AFBR-1521CZ, 40 Mbps Fibre Optic Transmitter, Square685 nm Fibre Optic Connector
305-28-029
AFBR-1521CZ
Manufacturer:Broadcom
New to us
Image is for illustrative purposes only. Please refer to product description.
AFBR-1521CZ - Broadcom AFBR-1521CZ, 40 Mbps Fibre Optic Transmitter, Square685 nm Fibre Optic Connector
305-28-029
AFBR-1521CZ
Manufacturer:Broadcom
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector Shape: Square Connector Type: Fibre Optic Forward Voltage: 2.3 V Maximum Data Rate: 40 Mbps Maximum Data Transmission Distance: 500 m Maximum Fibre Size: 200 um Minimum Fibre Size: 1 mm Number of Pins: 4 Product Type: Fibre Optic Transmitter Series: Versatile Link Standards/Approvals: RoHS-compliant Typical Fall Time: 10 ns Typical Rise Time: 10 ns Wavelength of Peak Sensitivity: 685 nm
Previous Article Number
722793
Additional information
Country of origin Philippines (PH)
Manufacturer Broadcom
Gross weight (incl. package) 740 Gram
Dimensions (incl. package) 540 x 100 x 30 MM
Customs number 8517620000
UNSPSC (v5.03) 41113637
