Broadcom SP000063871, 100 Mbps Fibre Optic Transmitter, Round685 nm Fibre Optic Connector Connector8.6 mm5.3 mmSP000063871
SP000063871 - Broadcom SP000063871, 100 Mbps Fibre Optic Transmitter, Round685 nm Fibre Optic Connector Connector8.6 mm5.3 mm
305-28-056
SP000063871
Manufacturer:Broadcom
New to us
Image is for illustrative purposes only. Please refer to product description.
SP000063871 - Broadcom SP000063871, 100 Mbps Fibre Optic Transmitter, Round685 nm Fibre Optic Connector Connector8.6 mm5.3 mm
305-28-056
SP000063871
Manufacturer:Broadcom
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector Shape: Round Connector Type: Fibre Optic Connector Forward Voltage: 2.6 V Height: 8.6 mm Maximum Data Rate: 100 Mbps Mount Type: Through Hole Number of Pins: 2 Product Type: Fibre Optic Transmitter Series: SFH757 Standards/Approvals: UL Typical Fall Time: 16 ns Typical Rise Time: 14 ns Wavelength of Peak Sensitivity: 685 nm Width: 5.3 mm
Previous Article Number
722887
Additional information
Country of origin China (CN)
Manufacturer Broadcom
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 209 x 146 x 6 MM
Customs number 8541410000
UNSPSC (v5.03) 41113637
