Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Buzzer Module 25mA 24V KombiSIGN 71 Base Mount IP65645.800.75

645.800.75 - Buzzer Module 25mA 24V KombiSIGN 71 Base Mount IP65

137-66-158
645.800.75
Manufacturer:Werma

Buzzer Module 25mA 24V KombiSIGN 71 Base Mount IP65

Image is for illustrative purposes only. Please refer to product description.

645.800.75 - Buzzer Module 25mA 24V KombiSIGN 71 Base Mount IP65

137-66-158
645.800.75
Manufacturer:Werma

Product specifications
2 
Continuous 
Pulse 
24 V
25 mA
AC 
DC 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Sound pressure from 85...105 dB
  • Choice of up to 8 selectable tones
  • Versions available with manually adjustable volume
  • Versions available with self-regulating volume
  • Pre-assembled sealing cover
  • Acoustic module: Play of up to 15 customized audio files in mp3 format, easy to program via USB interface

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Werma
Gross weight (incl. package) 88 Gram
Dimensions (incl. package) 70 x 70 x 75 MM
Customs number 8531807000
UNSPSC (v5.03) 39101601
EAN 4049787018156