1 min order
Cable AssemblyRST 5-3-VAD 1A-1-3-226/2 M
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Connection cable valve-actor box, 3 pole, ready-made
- With plug M12 and valve plug, construction form A as per DIN 43650
- Valve plug with LED as functional display and varistor as over-voltage protection
- PE connected-through
- With self-locking knurled nut
- Diverse cable lengths
- Resistant to oils and chemicals
- Very good abrasion-resistance
- Dimensions of the valve plug: 27 x 27 x 27 mm (L x B x H)
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC 7439-92-1 (Lead)
Article Information
Previous Article Number
245209
Paper catalogue
2016/17 p. 1214
Additional information
Country of origin Dominica (DM)
Manufacturer Lumberg Automation
Gross weight (incl. package) 102 Gram
Dimensions (incl. package) 155 x 150 x 33 MM
Customs number 8544421000
UNSPSC (v5.03) 31163100
EAN 4020841224645