3 min order
Cable Gland, 3 ... 6.5mm, PG7, Polyamide, Pebble Grey1.209.0700.14
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Cable gland with grommet and connecting nut
- The gland is screwed fast directly into the threaded hole or is fixed by means of a lock nut
- The lock nut is ordered separately
- The cable gland is available with M thread, long M thread (15 mm) or Pg thread
- Approvals:CSA, UL, VDE. NOTE! To attain sealing class IP68 the cable gland must be completed by an O-ring (ordered separately)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
506097
Paper catalogue
2016/17 p. 1083
Additional information
Country of origin Germany (DE)
Manufacturer Hummel
Gross weight (incl. package) 3.7 Gram
Dimensions (incl. package) 30 x 22 x 22 MM
Customs number 3926909790
UNSPSC (v5.03) 31162401
EAN 7331176130547