Skip to Header Skip to Main Content Skip to Footer
Cable entry frames, part of our cable entry range at Distrelec, are devices designed to provide a secure and organised entry point for cables into a wall, floor or ceiling. They are used in various industries and applications including residential, commercial and industrial settings. Cable entry frames are typically installed during construction or remodelling projects to facilitate the routing and management of cables and they create a clean and professional appearance by concealing cables and preventing them from becoming tangled or damaged.
Manufacturer
Product Status
Length Min 12 mm 28 mm 41 mm 56 mm 61 mm 66 mm 72.8 mm 73 mm 97 mm 98.3 mm 99 mm 100 mm 120 mm 142 mm 147 mm 153 mm 168 mm 173 mm 180 mm 209 mm 228 mm 230 mm 233 mm 234 mm 241 mm 280 mm 325 mm Max 12 mm 28 mm 41 mm 56 mm 61 mm 66 mm 72.8 mm 73 mm 97 mm 98.3 mm 99 mm 100 mm 120 mm 142 mm 147 mm 153 mm 168 mm 173 mm 180 mm 209 mm 228 mm 230 mm 233 mm 234 mm 241 mm 280 mm 325 mm
Series
Width Min 28 mm 39 mm 39.5 mm 41 mm 44 mm 56 mm 58 mm 66 mm 67 mm 70 mm 72.8 mm 80.5 mm 90 mm 93 mm 96.5 mm 100 mm 116.5 mm 120 mm 135 mm 143.5 mm 180 mm 230 mm 280 mm Max 28 mm 39 mm 39.5 mm 41 mm 44 mm 56 mm 58 mm 66 mm 67 mm 70 mm 72.8 mm 80.5 mm 90 mm 93 mm 96.5 mm 100 mm 116.5 mm 120 mm 135 mm 143.5 mm 180 mm 230 mm 280 mm
External Diameter Min 30.08 mm 31 mm 31.4 mm 37.5 mm 38.6 mm 39 mm 40 mm 48 mm 50 mm 59 mm 60 mm 62 mm 70.5 mm 74 mm 91 mm 100 mm 125 mm 140 mm 148 mm 150 mm 171 mm 200 mm 223 mm Max 30.08 mm 31 mm 31.4 mm 37.5 mm 38.6 mm 39 mm 40 mm 48 mm 50 mm 59 mm 60 mm 62 mm 70.5 mm 74 mm 91 mm 100 mm 125 mm 140 mm 148 mm 150 mm 171 mm 200 mm 223 mm
IP Rating Min IP54 IP55 IP64 IP65 IP66 IP67 Max IP54 IP55 IP64 IP65 IP66 IP67
Operating Temperature Max. Min 80 °C 90 °C 100 °C 120 °C 130 °C 140 °C Max 80 °C 90 °C 100 °C 120 °C 130 °C 140 °C
Height Min 10 mm 17 mm 19 mm 19.6 mm 21 mm 24.5 mm 27 mm 30 mm 31 mm 33 mm 34 mm 35.5 mm 37 mm 40.5 mm 41 mm 42 mm 46 mm 51 mm 54 mm 70 mm 80 mm 85 mm 100 mm 150 mm Max 10 mm 17 mm 19 mm 19.6 mm 21 mm 24.5 mm 27 mm 30 mm 31 mm 33 mm 34 mm 35.5 mm 37 mm 40.5 mm 41 mm 42 mm 46 mm 51 mm 54 mm 70 mm 80 mm 85 mm 100 mm 150 mm
Cut-Out Length Min 20 mm 40 mm 43 mm 46 mm 60 mm 65 mm 80 mm 86 mm 90 mm 100 mm 102 mm 112 mm 113.5 mm 120 mm 152 mm 160 mm 202 mm Max 20 mm 40 mm 43 mm 46 mm 60 mm 65 mm 80 mm 86 mm 90 mm 100 mm 102 mm 112 mm 113.5 mm 120 mm 152 mm 160 mm 202 mm
Cut-Out Width Min 20 mm 24 mm 35 mm 36 mm 40 mm 46 mm 60 mm 80 mm 90 mm 102 mm 120 mm 152 mm 202 mm Max 20 mm 24 mm 35 mm 36 mm 40 mm 46 mm 60 mm 80 mm 90 mm 102 mm 120 mm 152 mm 202 mm
Frame Colour
Frame Material
Grommet Colour
Grommets Included
Number of Grommets Min 0 1 2 3 4 5 6 7 8 10 16 28 32 Max 0 1 2 3 4 5 6 7 8 10 16 28 32
Operating Temperature Min. Min -40 °C -30 °C -20 °C Max -40 °C -30 °C -20 °C
Suitable Grommets
Type