Skip to Header
Skip to Main Content
Skip to Footer
Services
New
Industries
Business
Private
EUR
exc. VAT
Belgium
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Cable & Wire
Cable Ties & Cable Support
Lacing Cords
Lacing Cords
Showing 1 - 3 of 3 items
1
Filter by category:
Cable Ties & Cable Support (3)
Product Status
Available for Delivery (2)
Width
1.52 mm (2)
2.2 mm (1)
Min
1.52 mm
2.2 mm
Max
1.52 mm
2.2 mm
Thickness
0.3 mm (2)
0.36 mm (1)
Min
0.3 mm
0.36 mm
Max
0.3 mm
0.36 mm
Thickness
0.3 mm (2)
0.36 mm (1)
Min
0.3 mm
0.36 mm
Max
0.3 mm
0.36 mm
Colour
Black (1)
White (2)
Tensile Strength
111.21 N (2)
222.41 N (1)
Min
111.21 N
222.41 N
Max
111.21 N
222.41 N
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
Lacing Cord Flat Braided 2.2 x 0.36mm, 222.41N, Polyamide (PA), 457m
Available to backorder
EUR 59,00
(excl. VAT)
Art.Nr.
155-03-586
MPN.
LC143 WH088
Manufacturer:
Alpha Wire
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Lacing Cord Flat Braided 1.52 x 0.3mm, 111.21N, Polyamide (PA), 457m
Available to backorder
EUR 69,00
(excl. VAT)
Art.Nr.
155-00-575
MPN.
LC134 WH088
Manufacturer:
Alpha Wire
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Lacing Cord Flat Braided 1.52 x 0.3mm, 111.21N, Polyamide (PA), 457m
Available to backorder
EUR 68,50
(excl. VAT)
Art.Nr.
155-00-583
MPN.
LC134 BK088
Manufacturer:
Alpha Wire
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 3 of 3 items
1