Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon

Video Cables

Our range of high quality video cables are suitable for professional use in audio visual set ups, delivering a high-grade signal and secure connectivity particularly suited to CCTV and custom rigs. Many of our items are available by the reel in 100m lengths to support long distance transmission or custom cable lengths, you just cut the cable to the size you need and add the video connectors required.
Filter by category:
  • Manufacturer
  • Product Status
  • Jacket Colour
  • Cable Type
  • Jacket Material
  • Conductor Material
  • Jacket Diameter
  • Shield Material
NO FILTERS SELECTEDRefine your results using the filters below
Order By
Close
Best match Manufacturer A-Z Manufacturer Z-A Price: Low to High Price: High to Low
Sort by
Change View
PRODUCT
STOCK
PRICE
Video Cable 4K-UHD Bare Copper 75Ohm FRNC Green 100m
Video Cable 4K-UHD Bare Copper 75Ohm FRNC Green 100m
Available to backorder

EUR 166,30

(excl. VAT)

Art.Nr.   301-72-276
MPN.   74H6028I04K
Manufacturer:  Kabeltronik
HDTV/SDI Cable OFC Red Copper 75Ohm LSZH Black 100m
HDTV/SDI Cable OFC Red Copper 75Ohm LSZH Black 100m
Available to backorder

EUR 165,90

(excl. VAT)

Art.Nr.   300-70-498
MPN.   TSK 1077 L.S.Z.H.
Manufacturer:  Tasker
Video Cable OFC Red Copper 75Ohm PVC Black 100m
Video Cable OFC Red Copper 75Ohm PVC Black 100m
Available to backorder

EUR 107,00

(excl. VAT)

Art.Nr.   300-69-748
MPN.   C224
Manufacturer:  Tasker
( 0 Selected )CompareSelection to Top Clear All