PM180 - Calex PM180 Temperature Data Logger, Infrared, 6 Input Channel(s) Channels, Infrared
Image is for illustrative purposes only. Please refer to product description.
PM180 - Calex PM180 Temperature Data Logger, Infrared, 6 Input Channel(s) Channels, Infrared
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Accuracy: ±1 % Alarm: Yes Battery Type: BR 1225 3V Data Logger Type: Temperature Display Type: Backlight Hazardous Area Certification: No Height: 64 mm IP Rating: IP65 Interface Type: Infrared Length: 36 mm Maximum Measurement: 60 °C Maximum Operating Temperature: 120 °C Measurement Parameters: Temperature Minimum Operating Temperature: 0 °C Model Number: PM180 Number of Channels: 6 Power Source: Battery Product Type: Data Logger Standards/Approvals: EN6132623|EN613261 Width: 98 mm
