Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

CAN Transceiver 1Mbps 4.5 ... 5.5V SOIC-8MCP2562-E/SN

MCP2562-E/SN - CAN Transceiver 1Mbps 4.5 ... 5.5V SOIC-8

304-45-495
MCP2562-E/SN
Alias: 7990228
Manufacturer:Microchip

New to us
CAN Transceiver 1Mbps 4.5 ... 5.5V SOIC-8

Image is for illustrative purposes only. Please refer to product description.

MCP2562-E/SN - CAN Transceiver 1Mbps 4.5 ... 5.5V SOIC-8

304-45-495
MCP2562-E/SN
Alias: 7990228
Manufacturer:Microchip

Product specifications
Transceiver 
1 
Differential 
CAN 
1 Mbps

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • With the following CAN transceivers it is possible to cover almost all the CAN applications

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Thailand (TH)
Manufacturer Microchip
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 141 x 81 x 6 MM
Customs number 8542399000
UNSPSC (v5.03) 32101600