1 min order
Capacitive Sensor 25mm 200mA 50Hz 40V IP67 / IP68 / IP69K Cable, 2 m CA30CANCA30CAN25NA
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Capacitive sensor for recording solid or liquid materials
- TRIPLESHIELD technology for increased EMC specification, against electrostatic discharges, interference and voltage surges
- Design M18 and M30 with 2 m connecting cable
- LED status indicator
- Switch output: NO, NC/NO switchable, or antivalent (NC and NO)
- Polarity reversal, short-circuit and surge protection
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- 4-conductor DC
- NPN
Previous Article Number
275741
Additional information
Country of origin Italy (IT)
Manufacturer Carlo Gavazzi
Gross weight (incl. package) 189 Gram
Dimensions (incl. package) 180 x 110 x 39 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943
EAN 5709870386515