1 min order
Capacitive Sensor 8mm 100mA 100Hz 30V IP67 Cable, 2 m CBB8CBB8-18GS75-E2
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Installation type: flush (b) or not flush (nb)
Family Information
- Suited for the detection of many metallic and non metallic materials as well as fluids
- Cylindrical structural forms with screw thread M18 (18GM) and M30 (30GM)
- Switching distance adjustable through potentiometer
- 3-wire PNP DC (version E2)
- 2-wire AC (version WS)
- Connection: Plug M12 (version V1) or cable 2 m (version ''without V1'')
- Switching status LED yellow
- Short circuit and reverse battery protection
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- 3-conductor PNP DC
Previous Article Number
242431
Paper catalogue
2016/17 p. 1166
Additional information
Country of origin Singapore (SG)
Manufacturer Pepperl+Fuchs
Gross weight (incl. package) 120 Gram
Dimensions (incl. package) 175 x 151 x 18 MM
Customs number 8536508090
UNSPSC (v5.03) 41111943